ADI HMC311LP3ETR
| Manufacturer | |
| MPN | HMC311LP3ETR |
| LCSC Part # | C661832 |
| Packaging | QFN-16(3x3) |
| Customer # | |
| Key Attributes | InGaP HBT Gain Block MMIC Amplifier, DC - 6 GHz |
| Datasheet | ADI HMC311LP3ETR |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | ADI | |
| Packaging | QFN-16(3x3) | |
| Frequency Range | 0Hz~6GHz | |
| Gain | 14dB | |
| Voltage - Supply | 5V | |
| Noise Figure | 4.5dB | |
| Features | Bias control circuit | |
| P1dB | 13dBm | |
| Current - Supply | 74mA |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | ADI | |
| Packaging | QFN-16(3x3) | |
| Frequency Range | 0Hz~6GHz | |
| Gain | 14dB |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 5V | |
| Noise Figure | 4.5dB | |
| Features | Bias control circuit | |
| P1dB | 13dBm | |
| Current - Supply | 74mA |
Introduction
The HMC311LP3(E) is a GaAs InGaP Heterojunction Bipolar Transistor (HBT) Gain Block MMIC SMT DC to 6 GHz amplifiers. This 3x3mm QFN packaged amplifier can be used as either a cascadable 50 Ohm gain stage or to drive the LO of HMC mixers with up to +17 dBm output power. The HMC311LP3(E) offers 14.5 dB of gain and an output IP3 of +32 dBm while requiring only 56 mA from a +5V supply. The Darlington feedback pair used results in reduced sensitivity to normal process variations and yields excellent gain stability over temperature while requiring a minimal number of external bias components.
Features
- P1dB Output Power: +15.5 dBm
- Output IP3: +32 dBm
- Gain: 14.5 dB
- 50 Ohm I/O’s
- 16 Lead 3x3mm SMT Package: 9mm2
Applications
- Cellular / PCS / 3G
- Fixed Wireless & WLAN
- CATV & Cable Modem
- Microwave Radio
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | ADI | |
| Packaging | QFN-16(3x3) | |
| Frequency Range | 0Hz~6GHz | |
| Gain | 14dB | |
| Voltage - Supply | 5V | |
| Noise Figure | 4.5dB | |
| Features | Bias control circuit | |
| P1dB | 13dBm | |
| Current - Supply | 74mA |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | ADI | |
| Packaging | QFN-16(3x3) | |
| Frequency Range | 0Hz~6GHz | |
| Gain | 14dB |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 5V | |
| Noise Figure | 4.5dB | |
| Features | Bias control circuit | |
| P1dB | 13dBm | |
| Current - Supply | 74mA |
Introduction
The HMC311LP3(E) is a GaAs InGaP Heterojunction Bipolar Transistor (HBT) Gain Block MMIC SMT DC to 6 GHz amplifiers. This 3x3mm QFN packaged amplifier can be used as either a cascadable 50 Ohm gain stage or to drive the LO of HMC mixers with up to +17 dBm output power. The HMC311LP3(E) offers 14.5 dB of gain and an output IP3 of +32 dBm while requiring only 56 mA from a +5V supply. The Darlington feedback pair used results in reduced sensitivity to normal process variations and yields excellent gain stability over temperature while requiring a minimal number of external bias components.
Features
- P1dB Output Power: +15.5 dBm
- Output IP3: +32 dBm
- Gain: 14.5 dB
- 50 Ohm I/O’s
- 16 Lead 3x3mm SMT Package: 9mm2
Applications
- Cellular / PCS / 3G
- Fixed Wireless & WLAN
- CATV & Cable Modem
- Microwave Radio
C661832 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



