LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
muRata XOC9007 product image
Images for reference only

muRata XOC9007

Manufacturer
MPN
XOC9007
LCSC Part #
C6616820
Packaging
SMD-7P,25.4x22.1mm
Customer #
Key Attributes
20MHz SMD-7P,25.4x22.1mm Oscillators RoHS
DatasheetmuRata XOC9007
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 316.5797$ 316.58
200+$ 126.3184$ 25263.68
500+$ 122.0962$ 61048.10
1,000+$ 120.0104$ 120010.40
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturermuRata
PackagingSMD-7P,25.4x22.1mm
Operating Temperature-40℃~+85℃
Frequency Stability±5ppb
Output TypeLVCMOS
Frequency20MHz
Voltage - Supply3.3V

Introduction

AI Translation

The XOC9007 is an oven-controlled crystal oscillator (OCXO) operating at 20 MHz, with a frequency stability of ±500 ppb at 25℃ ± 2℃. The datasheet covers temperature range, power consumption, output signal (LVCMOS), frequency stability, aging, phase noise, as well as mechanical drawing package (top view) and label (top view) information.

Features

AI Translation
  • Frequency 20 MHz
  • Frequency stability ±500 ppb at 25℃ ± 2℃
  • LVCMOS output