LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ADI LT1109ACS8-12#PBF

Manufacturer
MPN
LT1109ACS8-12#PBF
LCSC Part #
C661594
Packaging
SO-8
Customer #
Key Attributes
120kHz Boost Fixed 12V 2A SO-8 Voltage Regulators - DC DC Switching Regulators RoHS
DatasheetADI LT1109ACS8-12#PBF
RoHS Compliance1 documents available
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerADI
PackagingSO-8
Operating Temperature0℃~+70℃@(TA)
Frequency - Switching120kHz
FunctionBoost
Number of Outputs1
Features-
Output TypeFixed
TopologyBoost
Operating Voltage2V~9V
Switch tube (built-in/external)Built-in
Output Voltage12V
Output Current2A
Quiescent Current360uA

Introduction

AI Translation

The LT1109A is a simple step-up DC/DC converter. The 8-pin DIP or SOIC devices require only four external components to construct a complete DC/DC converter. Current drain is just 360μA at no load, making the device ideal for cost-sensitive applications where standby current must be kept to a minimum. The LT1109A-12 can deliver 12V at over 150mA from a 5V supply, enough power to program four flash memory chips simultaneously. The LT1109A-5 can deliver 5V at up to 110mA from a 2V input. The devices feature a shutdown pin that turns off the oscillator when taken low. The gated oscillator design requires no frequency compensation components. High frequency 120kHz operation permits the use of small surface mount inductors and capacitors.

Features

AI Translation
  • Uses Off-the-Shelf Inductors
  • Low Cost
  • 8-Pin DIP or SO Package
  • Fixed 5V or 12V Output or Adjustable Version
  • Only Four External Components Required
  • 360μA Standby Current
  • Logic-Controlled Shutdown

Applications

AI Translation
  • Flash Memory VPP Generators
  • 5V to 12V Converters
  • 3.3V to 12V Converters
  • Disk Drives
  • PC Plug-In Cards
  • Peripherals Battery-Powered Equipment