LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI LT1001CS8#TRPBF product image
Images for reference only

ADI LT1001CS8#TRPBF

Manufacturer
MPN
LT1001CS8#TRPBF
LCSC Part #
C661480
Packaging
SO-8
Customer #
Key Attributes
Precision Operational Amplifiers
DatasheetADI LT1001CS8#TRPBF
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 8.4307$ 8.43
10+$ 7.259$ 72.59
30+$ 6.5445$ 196.34
100+$ 5.9444$ 594.44
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerADI
PackagingSO-8
Gain Bandwidth Product800kHz
Number of Channels1
Features-
Vos - Input Offset Voltage25uV
Slew Rate0.25V/us
Input Offset Current(Ios)3.8nA
Input Voltage Noise Density11nV/√Hz@1000Hz
Operating Temperature0℃~+125℃
Common Mode Rejection Ratio(CMRR)110dB
Ib - Input Bias Current4nA
Dual Supply-18V~-3V;3V~18V
Rail to Rail-
Input Offset Voltage Drift(Vos TC)1uV/℃

Introduction

AI Translation

The LT1001 significantly advances the state-of-theart of precision operational amplifiers. In the design, processing, and testing of the device, particular attention has been paid to the optimization of the entire distribution of several key parameters. Consequently, the specifications of the lowest cost, commercial temperature device, the LT1001C, have been dramatically improved when compared to equivalent grades of competing precision amplifiers. Essentially, the input offset voltage of all units is less than 50μv. This allows the LT1001AM/883 to be specified at 15μV. Input bias and offset currents, common-mode and power supply rejection of the LT1001C offer guaranteed performance which were previously attainable only with expensive, selected grades of other devices. Power dissipation is nearly halved compared to the most popular precision op amps, without adversely affecting noise or speed performance. A beneficial by-product of lower dissipation is decreased warm-up drift. Output drive capability of the LT1001 is also enhanced with voltage gain guaranteed at 10mA of load current.

Features

AI Translation
  • Guaranteed Low Offset Voltage LT1001AM 15µV max LT1001C 60µV max
  • Guaranteed Low Drift LT1001AM 0.6µV/°C max LT1001C 1.0µV/°C max
  • Guaranteed Low Bias Current LT1001AM 2nA max LT1001C 4nA max
  • Guaranteed CMRR LT1001AM 114dB min LT1001C 110dB min
  • Guaranteed PSRR LT1001AM 110dB min LT1001C 106dB min
  • Low Power Dissipation LT1001AM 75mW max LT1001C 80mW max
  • Low Noise 0.3µVP-P

Applications

AI Translation
  • Thermocouple amplifiers
  • Strain gauge amplifiers
  • Low level signal processing
  • High accuracy data acquisition
  • Linearized Platinum Resistance Thermometer with ±0.02% Accuracy Over 0 to 100°C