LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

PANASONIC ERJ-HP6D7682V

Manufacturer
MPN
ERJ-HP6D7682V
LCSC Part #
C6614402
Packaging
0805
Customer #
Key Attributes
RES 76800Ω ±0.5% 0.5W 0805
DatasheetPANASONIC ERJ-HP6D7682V
Alternative Parts4
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerPANASONIC
Packaging0805
Resistance76.8kΩ
Power(Watts)500mW
TypeThick Film Resistor
Tolerance±0.5%

Features

AI Translation
  • High reliability: metal glaze thick-film resistive element with high-temperature electrode structure
  • Maximum category temperature up to 175°C, rated category temperature 105°C
  • Pick-and-place machine compatible: tape-and-reel packaging available
  • Suitable for reflow and wave soldering
  • Reference standards: IEC 60115-8, JIS C 5201-8, JEITA RC-2134C
  • AEC-Q200 compliant
  • RoHS compliant