LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI ADP3338AKCZ-3-RL7 product image
Images for reference only

ADI ADP3338AKCZ-3-RL7RoHS

Manufacturer
MPN
ADP3338AKCZ-3-RL7
LCSC Part #
C661311
Packaging
SOT-223-3
Customer #
Key Attributes
High Accuracy, Ultralow lQ, 1 A anyCAP Low Dropout Regulator
Datasheetpdf iconADI ADP3338AKCZ-3-RL7
In-Stock: 39
39 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 4.769$ 4.77
10+$ 4.1021$ 41.02
30+$ 3.7061$ 111.18
100+$ 3.3054$ 330.54
500+$ 3.1204$ 1560.20
1,000+$ 3.0376$ 3037.60
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerADI
PackagingSOT-223-3
Output Voltage3V
Number of Outputs1
Operating Temperature-40℃~+85℃@(Ta)
Supply Current (Iq)110uA
Output ConfigurationPositive
Operating Voltage8V
Output Current1A
Output TypeFixed
FeaturesShort Circuit Protection;Over Current Protection;Thermal shutdown

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece

Introduction

AI Translation

The ADP3338 is a member of the ADP33xx family of precision, low dropout (LDO), anyCAP voltage regulators. The ADP3338 operates with an input voltage range of 2.7 V to 8 V and delivers a load current up to 1 A. The ADP3338 stands out from conventional LDOs with a novel architecture and an enhanced process that offers performance advantages and higher output current than its competition. Its patented design requires only a 1 μF output capacitor for stability. This device is insensitive to output capacitor equivalent series resistance (ESR), and is stable with any good quality capacitor, including ceramic (MLCC) types for space-restricted applications. The ADP3338 achieves exceptional accuracy of ±0.8% at room temperature and ±1.4% over temperature, line, and load variations. The dropout voltage of the ADP3338 is only 190 mV (typical) at 1 A. The device also includes a safety current limit and thermal overload protection. The ADP3338 has ultralow quiescent current: 110 μA (typical) in light load situations.

Features

AI Translation
  • High accuracy over line and load: ±0.8% @ 25°C, ±1.4% over temperature
  • Ultralow dropout voltage: 190 mV (typ) @ 1 A
  • Requires only C₀ = 1.0 μF for stability
  • anyCAP is stable with any type of capacitor (including MLCC)
  • Current and thermal limiting
  • Low noise
  • 2.7 V to 8 V supply range
  • -40°C to +85°C ambient temperature range
  • SOT - 223 package

Applications

AI Translation
  • Notebook, palmtop computers
  • SCSI terminators
  • Battery - powered systems
  • Bar code scanners
  • Camcorders, cameras
  • Home entertainment systems
  • Networking systems
  • DSP/ASIC supplies