ADI HMC241AQS16ETR
| Manufacturer | |
| MPN | HMC241AQS16ETR |
| LCSC Part # | C661255 |
| Packaging | QSOP-16-150mil |
| Customer # | |
| Key Attributes | GaAs MMIC SP4T NON-REFLECTIVE SWITCH, DC - 3.5 GHz |
| Datasheet | ADI HMC241AQS16ETR |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Switches | |
| Manufacturer | ADI | |
| Packaging | QSOP-16-150mil | |
| Frequency range | 0Hz~3.5GHz | |
| Features | Integrated control logic;Integrated impedance matching network | |
| Voltage - Supply | 4.5V~5.5V | |
| operating temperature | -40℃~+85℃ | |
| P1dB | 29dBm |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Switches | |
| Manufacturer | ADI | |
| Packaging | QSOP-16-150mil | |
| Frequency range | 0Hz~3.5GHz |
| Type | Description | |
|---|---|---|
| Features | Integrated control logic;Integrated impedance matching network | |
| Voltage - Supply | 4.5V~5.5V | |
| operating temperature | -40℃~+85℃ | |
| P1dB | 29dBm |
Introduction
The HMC241AQS16 & HMC241AQS16E are general purpose low-cost non-reflective SP4T switches in 16-lead QSOP packages. Covering DC - 3.5 GHz, this switch offers high isolation and has a low insertion loss of 0.7 dB at 2 GHz. The switch offers a single positive bias and true TTL/CMOS compatibility. A 2:4 decoder is integrated on the switch requiring only 2 control lines and a positive bias to select each path, replacing 8 control lines normally required by GaAs SP4T switches.
Features
- RoHS Compliant Product
- Low Insertion Loss (2 GHz): 0.7 dB
- Single Positive Supply: Vdd = +5V
- Integrated 2:4 TTL Decoder
- 16 Lead QSOP Package
Applications
- Base Stations & Portable Wireless
- CATV / DBS
- Wireless Local Loop
- Test Equipment
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Switches | |
| Manufacturer | ADI | |
| Packaging | QSOP-16-150mil | |
| Frequency range | 0Hz~3.5GHz | |
| Features | Integrated control logic;Integrated impedance matching network | |
| Voltage - Supply | 4.5V~5.5V | |
| operating temperature | -40℃~+85℃ | |
| P1dB | 29dBm |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Switches | |
| Manufacturer | ADI | |
| Packaging | QSOP-16-150mil | |
| Frequency range | 0Hz~3.5GHz |
| Type | Description | |
|---|---|---|
| Features | Integrated control logic;Integrated impedance matching network | |
| Voltage - Supply | 4.5V~5.5V | |
| operating temperature | -40℃~+85℃ | |
| P1dB | 29dBm |
Introduction
The HMC241AQS16 & HMC241AQS16E are general purpose low-cost non-reflective SP4T switches in 16-lead QSOP packages. Covering DC - 3.5 GHz, this switch offers high isolation and has a low insertion loss of 0.7 dB at 2 GHz. The switch offers a single positive bias and true TTL/CMOS compatibility. A 2:4 decoder is integrated on the switch requiring only 2 control lines and a positive bias to select each path, replacing 8 control lines normally required by GaAs SP4T switches.
Features
- RoHS Compliant Product
- Low Insertion Loss (2 GHz): 0.7 dB
- Single Positive Supply: Vdd = +5V
- Integrated 2:4 TTL Decoder
- 16 Lead QSOP Package
Applications
- Base Stations & Portable Wireless
- CATV / DBS
- Wireless Local Loop
- Test Equipment
C661255 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



