On-Shore Tech ED650/6DS
| Manufacturer | |
| MPN | ED650/6DS |
| LCSC Part # | C6612476 |
| Packaging | Through Hole,P=7mm |
| Customer # | |
| Key Attributes | 1 -30℃~+105℃ 6A 1x6P 250V Gray 16~28 Through Hole 6 1 7mm Through Hole,P=7mm Wire to Board RoHS |
| Datasheet | On-Shore Tech ED650/6DS |
| RoHS Compliance | 1 documents available |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | On-Shore Tech | |
| Packaging | Through Hole,P=7mm | |
| Wire Gauge - mm2 | 1 | |
| Operating Temperature | -30℃~+105℃ | |
| Current Rating | 6A | |
| Number of Positions or Pins | 1x6P | |
| Voltage Rating (Max) | 250V | |
| Color | Gray | |
| Number of Pins | 6P | |
| Wire Gauge - AWG | 16~28 | |
| Mounting Type | Through Hole | |
| Number of PINs Per Row | 6 | |
| Number of Rows | 1 | |
| Pitch | 7mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | On-Shore Tech | |
| Packaging | Through Hole,P=7mm | |
| Wire Gauge - mm2 | 1 | |
| Operating Temperature | -30℃~+105℃ | |
| Current Rating | 6A | |
| Number of Positions or Pins | 1x6P | |
| Voltage Rating (Max) | 250V |
| Type | Description | |
|---|---|---|
| Color | Gray | |
| Number of Pins | 6P | |
| Wire Gauge - AWG | 16~28 | |
| Mounting Type | Through Hole | |
| Number of PINs Per Row | 6 | |
| Number of Rows | 1 | |
| Pitch | 7mm |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Pitch 7.0mm, insert specified pole count required
- Rated cross-section: solid single-core wire 1.5mm², stranded flexible wire 1.0mm², ferrule-terminated stranded wire 0.75mm²
- Pitch 7.0mm, PCB hole diameter 1.2mm, strip length 5.5mm
- Material: PA, UL94 V-0 compliant, operating temperature range -30°C ~ +105°C, contacts CuZn/CuSn, color: gray
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.1269 | $ 3.13 |
| 200+ | $ 1.2486 | $ 249.72 |
| 500+ | $ 1.2069 | $ 603.45 |
| 1,000+ | $ 1.1853 | $ 1185.30 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | On-Shore Tech | |
| Packaging | Through Hole,P=7mm | |
| Wire Gauge - mm2 | 1 | |
| Operating Temperature | -30℃~+105℃ | |
| Current Rating | 6A | |
| Number of Positions or Pins | 1x6P | |
| Voltage Rating (Max) | 250V | |
| Color | Gray | |
| Number of Pins | 6P | |
| Wire Gauge - AWG | 16~28 | |
| Mounting Type | Through Hole | |
| Number of PINs Per Row | 6 | |
| Number of Rows | 1 | |
| Pitch | 7mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | On-Shore Tech | |
| Packaging | Through Hole,P=7mm | |
| Wire Gauge - mm2 | 1 | |
| Operating Temperature | -30℃~+105℃ | |
| Current Rating | 6A | |
| Number of Positions or Pins | 1x6P | |
| Voltage Rating (Max) | 250V |
| Type | Description | |
|---|---|---|
| Color | Gray | |
| Number of Pins | 6P | |
| Wire Gauge - AWG | 16~28 | |
| Mounting Type | Through Hole | |
| Number of PINs Per Row | 6 | |
| Number of Rows | 1 | |
| Pitch | 7mm |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Pitch 7.0mm, insert specified pole count required
- Rated cross-section: solid single-core wire 1.5mm², stranded flexible wire 1.0mm², ferrule-terminated stranded wire 0.75mm²
- Pitch 7.0mm, PCB hole diameter 1.2mm, strip length 5.5mm
- Material: PA, UL94 V-0 compliant, operating temperature range -30°C ~ +105°C, contacts CuZn/CuSn, color: gray
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

