MXIC MX25U12835FM2I-10G
| Manufacturer | |
| Mfr. Part # | MX25U12835FM2I-10G |
| LCSC Part # | C6611928 |
| Package | SOIC-8-208mil |
| Customer # | |
| Key Attributes | 128M-BIT CMOS SMIO Serial Multi I/O Flash Memory |
| Description | 128Mbit 1.65V~2V 104MHz SPI SOIC-8-208mil Memory (ICs) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | MXIC | |
| Package | SOIC-8-208mil |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991B1A |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
19 
19
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.4814 | $ 2.48 |
10+ | $ 2.1062 | $ 21.06 |
30+ | $ 1.8712 | $ 56.14 |
100+ | $ 1.6299 | $ 162.99 |
500+ | $ 1.5209 | $ 760.45 |
1,000+ | $ 1.4742 | $ 1474.20 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$