ADI LT1072CT#PBF
| Manufacturer | |
| MPN | LT1072CT#PBF |
| LCSC Part # | C661168 |
| Packaging | TO-220-5 |
| Customer # | |
| Key Attributes | 40kHz 1.25A 1.25V~65V TO-220-5 Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet | ADI LT1072CT#PBF |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | ADI | |
| Packaging | TO-220-5 | |
| Operating Temperature | 0℃~+100℃@(TJ) | |
| Frequency - Switching | 40kHz | |
| Number of Outputs | 1 | |
| Function | Boost;Step-down type | |
| Features | Cycle-by-cycle current limiting;Frequency synchronization;Overcurrent Protection | |
| Output Type | - | |
| Topology | Boost;Buck;Flyback;Forward;Inverting;Cuk | |
| Operating Voltage | 3V~40V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 1.25A | |
| Output Voltage | 1.25V~65V | |
| Quiescent Current | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | ADI | |
| Packaging | TO-220-5 | |
| Operating Temperature | 0℃~+100℃@(TJ) | |
| Frequency - Switching | 40kHz | |
| Number of Outputs | 1 | |
| Function | Boost;Step-down type | |
| Features | Cycle-by-cycle current limiting;Frequency synchronization;Overcurrent Protection |
| Type | Description | |
|---|---|---|
| Output Type | - | |
| Topology | Boost;Buck;Flyback;Forward;Inverting;Cuk | |
| Operating Voltage | 3V~40V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 1.25A | |
| Output Voltage | 1.25V~65V | |
| Quiescent Current | - |
Introduction
The LT1072 is a monolithic high power switching regulator. It can be operated in all standard switching configurations including buck, boost, flyback, forward, inverting and “Cuk”. A high current, high efficiency switch is included on the die along with all oscillator, control, and protection circuitry. Integration of all functions allows the LT1072 to be built in a standard 5-pin TO-3 or TO-220 power package as well as the 8-pin miniDlP. This makes it extremely easy to use and provides “bust proof” operation similar to that obtained with 3-pin linear regulators. The LT1072 operates with supply voltages from 3V to 60V, and draws only 6mA quiescent current. It can deliver load power up to 20 watts with no external power devices. By utilizing current-mode switching techniques, it provides excellent AC and DC load and line regulation. The LT1072 has many unique features not found even on the vastly more difficult to use low power control chips presently available. It uses an adaptive anti-sat switch drive to allow very wide ranging load currents with no loss in efficiency. An externally activated shutdown mode reduces total supply current to 50μA typical for standby operation. Totally isolated and regulated outputs can be generated by using the optional “flyback regulation mode” built into the LT1072, without the need for optocouplers or extra transformer windings.
Features
- Available in MiniDiP, TO-220, and TO-3 Packages
- Wide Input Voltage Range 3V to 60V
- Low Quiescent Current—6mA
- Internal 1.25A Switch
- Very Few External Parts Required
- Self-Protected Against Overloads
- Operates in Nearly All Switching Topologies
- Shutdown Mode Draws Only 50μA Supply Current
- Flyback-Regulated Mode has Fully Floating Outputs
- Can be Externally Synchronized
Applications
- Logic Supply 5V at 2.5A
- 5V Logic to ±15V Op Amp Supply
- Offline Converter up to 50W
- Battery Upconverter
- Power Inverter (+ to –) or (– to +)
- Fully Floating Multiple Outputs
- Driver for High Current Supplies
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | ADI | |
| Packaging | TO-220-5 | |
| Operating Temperature | 0℃~+100℃@(TJ) | |
| Frequency - Switching | 40kHz | |
| Number of Outputs | 1 | |
| Function | Boost;Step-down type | |
| Features | Cycle-by-cycle current limiting;Frequency synchronization;Overcurrent Protection | |
| Output Type | - | |
| Topology | Boost;Buck;Flyback;Forward;Inverting;Cuk | |
| Operating Voltage | 3V~40V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 1.25A | |
| Output Voltage | 1.25V~65V | |
| Quiescent Current | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | ADI | |
| Packaging | TO-220-5 | |
| Operating Temperature | 0℃~+100℃@(TJ) | |
| Frequency - Switching | 40kHz | |
| Number of Outputs | 1 | |
| Function | Boost;Step-down type | |
| Features | Cycle-by-cycle current limiting;Frequency synchronization;Overcurrent Protection |
| Type | Description | |
|---|---|---|
| Output Type | - | |
| Topology | Boost;Buck;Flyback;Forward;Inverting;Cuk | |
| Operating Voltage | 3V~40V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 1.25A | |
| Output Voltage | 1.25V~65V | |
| Quiescent Current | - |
Introduction
The LT1072 is a monolithic high power switching regulator. It can be operated in all standard switching configurations including buck, boost, flyback, forward, inverting and “Cuk”. A high current, high efficiency switch is included on the die along with all oscillator, control, and protection circuitry. Integration of all functions allows the LT1072 to be built in a standard 5-pin TO-3 or TO-220 power package as well as the 8-pin miniDlP. This makes it extremely easy to use and provides “bust proof” operation similar to that obtained with 3-pin linear regulators. The LT1072 operates with supply voltages from 3V to 60V, and draws only 6mA quiescent current. It can deliver load power up to 20 watts with no external power devices. By utilizing current-mode switching techniques, it provides excellent AC and DC load and line regulation. The LT1072 has many unique features not found even on the vastly more difficult to use low power control chips presently available. It uses an adaptive anti-sat switch drive to allow very wide ranging load currents with no loss in efficiency. An externally activated shutdown mode reduces total supply current to 50μA typical for standby operation. Totally isolated and regulated outputs can be generated by using the optional “flyback regulation mode” built into the LT1072, without the need for optocouplers or extra transformer windings.
Features
- Available in MiniDiP, TO-220, and TO-3 Packages
- Wide Input Voltage Range 3V to 60V
- Low Quiescent Current—6mA
- Internal 1.25A Switch
- Very Few External Parts Required
- Self-Protected Against Overloads
- Operates in Nearly All Switching Topologies
- Shutdown Mode Draws Only 50μA Supply Current
- Flyback-Regulated Mode has Fully Floating Outputs
- Can be Externally Synchronized
Applications
- Logic Supply 5V at 2.5A
- 5V Logic to ±15V Op Amp Supply
- Offline Converter up to 50W
- Battery Upconverter
- Power Inverter (+ to –) or (– to +)
- Fully Floating Multiple Outputs
- Driver for High Current Supplies
C661168 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

