LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec MW-30-03-G-D-245-065 product image
Images for reference only

Samtec MW-30-03-G-D-245-065

Manufacturer
MPN
MW-30-03-G-D-245-065
LCSC Part #
C6611294
Packaging
SMD,P=1mm
Customer #
Key Attributes
Pin Header 60 Position 1mm Pitch Dual Row Surface Mount
DatasheetSamtec MW-30-03-G-D-245-065
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 31.2113$ 31.21
209+$ 12.4536$ 2602.80
494+$ 12.0386$ 5947.07
1,007+$ 11.8319$ 11914.72
Standard Packaging19/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Board Spacers, Stackers (Board to Board)
ManufacturerSamtec
PackagingSMD,P=1mm
Number of Pins60P
Contact PlatingGold
Pitch1mm
Number of Rows2
ColorBlack
Row Spacing1mm
Mounting TypeSurface Mount,Vertical

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.