ADI ADUM5201WCRWZ-RL
| Manufacturer | |
| MPN | ADUM5201WCRWZ-RL |
| LCSC Part # | C661061 |
| Packaging | SOIC-16-300mil |
| Customer # | |
| Key Attributes | SOIC-16-300mil Digital Isolators RoHS |
| Datasheet | ADI ADUM5201WCRWZ-RL |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 3 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Isolators/Digital Isolators | |
| Manufacturer | ADI | |
| Packaging | SOIC-16-300mil | |
| Features | - | |
| Number of Channels | 2 | |
| Number of Forward Channels | 1 | |
| Number of Reverse Channels | 1 | |
| Operating Temperature | -40℃~+105℃ | |
| Isolation Voltage(Vrms) | 2500 | |
| Data Rate(Max) | 25Mbps |
| Type | Description | |
|---|---|---|
| Category | Isolators/Digital Isolators | |
| Manufacturer | ADI | |
| Packaging | SOIC-16-300mil | |
| Features | - | |
| Number of Channels | 2 |
| Type | Description | |
|---|---|---|
| Number of Forward Channels | 1 | |
| Number of Reverse Channels | 1 | |
| Operating Temperature | -40℃~+105℃ | |
| Isolation Voltage(Vrms) | 2500 | |
| Data Rate(Max) | 25Mbps |
Introduction
The ADuM5200/ADuM5201/ADuM5202 are dual-channel digital isolators with isoPower, an integrated, isolated dc-to-dc converter. The dc-to-dc converter provides up to 500 mW of regulated, isolated power at either 5.0 V or 3.3 V from a 5.0 V input supply, or 3.3 V from a 3.3 V supply at the power levels shown in Table 1. These devices eliminate the need for a separate, isolated dc-to-dc converter in low power isolated designs. The iCoupler chip scale transformer technology is used to isolate the logic signals and for the magnetic components of the dc-to-dc converter. The result is a small form factor, total isolation solution. The ADuM5200/ADuM5201/ADuM5202 isolators provide two independent isolation channels in a variety of channel configurations and data rates.
Features
- isoPower integrated, isolated dc-to-dc converter
- Regulated 3.3 V or 5 V output
- Up to 500 mW output power
- Dual, dc-to-25 Mbps (NRZ) signal isolation channels
- 16-lead SOIC package with 7.6 mm creepage
- High temperature operation: 105°C maximum
- High common-mode transient immunity: >25 kV/μs
- Safety and regulatory approvals
- UL recognition 2500 V rms for 1 minute per UL 1577
- CSA Component Acceptance Notice #5A
- VDE certificate of conformity (pending) IEC 60747-5-2 (VDE 0884, Part 2):2003-01 VIORM = 560 VPEAK
Applications
- RS-232/RS-422/RS-485 transceivers
- Industrial field bus isolation
- Power supply start-up bias and gate drives
- Isolated sensor interfaces
- Industrial PLCs
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 10.0203 | $ 10.02 |
| 200+ | $ 3.8788 | $ 775.76 |
| 500+ | $ 3.7414 | $ 1870.70 |
| 1,000+ | $ 3.6751 | $ 3675.10 |
Standard Packaging1000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Isolators/Digital Isolators | |
| Manufacturer | ADI | |
| Packaging | SOIC-16-300mil | |
| Features | - | |
| Number of Channels | 2 | |
| Number of Forward Channels | 1 | |
| Number of Reverse Channels | 1 | |
| Operating Temperature | -40℃~+105℃ | |
| Isolation Voltage(Vrms) | 2500 | |
| Data Rate(Max) | 25Mbps |
| Type | Description | |
|---|---|---|
| Category | Isolators/Digital Isolators | |
| Manufacturer | ADI | |
| Packaging | SOIC-16-300mil | |
| Features | - | |
| Number of Channels | 2 |
| Type | Description | |
|---|---|---|
| Number of Forward Channels | 1 | |
| Number of Reverse Channels | 1 | |
| Operating Temperature | -40℃~+105℃ | |
| Isolation Voltage(Vrms) | 2500 | |
| Data Rate(Max) | 25Mbps |
Introduction
The ADuM5200/ADuM5201/ADuM5202 are dual-channel digital isolators with isoPower, an integrated, isolated dc-to-dc converter. The dc-to-dc converter provides up to 500 mW of regulated, isolated power at either 5.0 V or 3.3 V from a 5.0 V input supply, or 3.3 V from a 3.3 V supply at the power levels shown in Table 1. These devices eliminate the need for a separate, isolated dc-to-dc converter in low power isolated designs. The iCoupler chip scale transformer technology is used to isolate the logic signals and for the magnetic components of the dc-to-dc converter. The result is a small form factor, total isolation solution. The ADuM5200/ADuM5201/ADuM5202 isolators provide two independent isolation channels in a variety of channel configurations and data rates.
Features
- isoPower integrated, isolated dc-to-dc converter
- Regulated 3.3 V or 5 V output
- Up to 500 mW output power
- Dual, dc-to-25 Mbps (NRZ) signal isolation channels
- 16-lead SOIC package with 7.6 mm creepage
- High temperature operation: 105°C maximum
- High common-mode transient immunity: >25 kV/μs
- Safety and regulatory approvals
- UL recognition 2500 V rms for 1 minute per UL 1577
- CSA Component Acceptance Notice #5A
- VDE certificate of conformity (pending) IEC 60747-5-2 (VDE 0884, Part 2):2003-01 VIORM = 560 VPEAK
Applications
- RS-232/RS-422/RS-485 transceivers
- Industrial field bus isolation
- Power supply start-up bias and gate drives
- Isolated sensor interfaces
- Industrial PLCs
C661061 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ADUM5201WCRWZ | ADI | SOIC-16-300mil | 5 | $ 27.5795 | ||
| ADUM5201CRWZ-RL | ADI | SOIC-16-300mil | 35 | $ 9.5641 | ||
| ADUM5201CRWZ | ADI | SOIC-16-300mil | 0 | $ 15.6971 |

