TOREX XC6209F272MR-G
| Fabricante | |
| Cód. da peça | XC6209F272MR-G |
| Nº LCSC | C6610476 |
| Emb. | SOT-25 |
| Número do Cliente | |
| Atrib. princ. | 2.7V Positive Fixed SOT-25 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Folha de Dados | TOREX XC6209F272MR-G |
Especificações do Produto
| Tipo | Descrição | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Fabricante | TOREX | |
| Emb. | SOT-25 | |
| Output Voltage | 2.7V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Current (Iq) | - | |
| Output Configuration | Positive | |
| Output Current | - | |
| Operating Voltage | 10V | |
| Output Type | Fixed | |
| Features | Enable control;Short Circuit Protection;Over Current Protection |
| Tipo | Descrição | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Fabricante | TOREX | |
| Emb. | SOT-25 | |
| Output Voltage | 2.7V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ |
| Tipo | Descrição | |
|---|---|---|
| Supply Current (Iq) | - | |
| Output Configuration | Positive | |
| Output Current | - | |
| Operating Voltage | 10V | |
| Output Type | Fixed | |
| Features | Enable control;Short Circuit Protection;Over Current Protection |
Descrição
The XC6209 series are highly precise, low noise, positive voltage LDO regulators manufactured using CMOS processes. The series achieves high ripple rejection and low dropout and consists of a voltage reference, an error amplifier, a current limiter and a phase compensation circuit plus a driver transistor. Output voltage is selectable in 0.05V increments within a range of 0.9V~6.0V. The series is also compatible with low ESR ceramic capacitors which give added output stability. This stability can be maintained even during load fluctuations due to the excellent transient response of the series. The current limiter's foldback circuit also operates as a short protect for the output current limiter and the output pin. The CE function enables the output to be turned off, resulting in greatly reduced power consumption.
Recursos
- Maximum Output Current: 150mA (300mA=XC6209 E to H types)
- Dropout Voltage: 60mV @ 30mA : 200mV @ 100mA
- Maximum Operating Voltage: 2.0V ~ 10V
- Output Voltage Range: 0.9V ~ 6.0V(0.05V increments)
- Highly Accurate: ±2% (VOUT>1.5V) ±30mV (VOUT≦1.5V)
- Low Power Consumption: 25μA (TYP.)
- Standby Current: Less than 0.1μA (TYP.)
- High Ripple Rejection: 70dB (10kHz)
- Operating Ambient Temperature: -40°C - +85°C
- Low ESR Capacitor: Ceramic capacitor Compatible
- Packages: SOT-25 USP-6B SOT-89-5
- Environmentally Friendly: EU RoHS Compliant, Pb Free
Aplicações
- Smart phones / Mobile phones
- Portable game consoles
- Digital still cameras / Camcorders
- Digital audio equipments
- Reference voltage sources
- Multi-function power supplies
| Qtd. | Preço unit.(Apenas para referência) | Valor total |
|---|---|---|
| 1+ | $ 0.2802 | $ 0.28 |
| 200+ | $ 0.1118 | $ 22.36 |
| 500+ | $ 0.1081 | $ 54.05 |
| 1,000+ | $ 0.1062 | $ 106.20 |
Encapsulamento Padrão3000/Full Reel | ||
Especificações do Produto
| Tipo | Descrição | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Fabricante | TOREX | |
| Emb. | SOT-25 | |
| Output Voltage | 2.7V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Current (Iq) | - | |
| Output Configuration | Positive | |
| Output Current | - | |
| Operating Voltage | 10V | |
| Output Type | Fixed | |
| Features | Enable control;Short Circuit Protection;Over Current Protection |
| Tipo | Descrição | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Fabricante | TOREX | |
| Emb. | SOT-25 | |
| Output Voltage | 2.7V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ |
| Tipo | Descrição | |
|---|---|---|
| Supply Current (Iq) | - | |
| Output Configuration | Positive | |
| Output Current | - | |
| Operating Voltage | 10V | |
| Output Type | Fixed | |
| Features | Enable control;Short Circuit Protection;Over Current Protection |
Descrição
The XC6209 series are highly precise, low noise, positive voltage LDO regulators manufactured using CMOS processes. The series achieves high ripple rejection and low dropout and consists of a voltage reference, an error amplifier, a current limiter and a phase compensation circuit plus a driver transistor. Output voltage is selectable in 0.05V increments within a range of 0.9V~6.0V. The series is also compatible with low ESR ceramic capacitors which give added output stability. This stability can be maintained even during load fluctuations due to the excellent transient response of the series. The current limiter's foldback circuit also operates as a short protect for the output current limiter and the output pin. The CE function enables the output to be turned off, resulting in greatly reduced power consumption.
Recursos
- Maximum Output Current: 150mA (300mA=XC6209 E to H types)
- Dropout Voltage: 60mV @ 30mA : 200mV @ 100mA
- Maximum Operating Voltage: 2.0V ~ 10V
- Output Voltage Range: 0.9V ~ 6.0V(0.05V increments)
- Highly Accurate: ±2% (VOUT>1.5V) ±30mV (VOUT≦1.5V)
- Low Power Consumption: 25μA (TYP.)
- Standby Current: Less than 0.1μA (TYP.)
- High Ripple Rejection: 70dB (10kHz)
- Operating Ambient Temperature: -40°C - +85°C
- Low ESR Capacitor: Ceramic capacitor Compatible
- Packages: SOT-25 USP-6B SOT-89-5
- Environmentally Friendly: EU RoHS Compliant, Pb Free
Aplicações
- Smart phones / Mobile phones
- Portable game consoles
- Digital still cameras / Camcorders
- Digital audio equipments
- Reference voltage sources
- Multi-function power supplies
Conformidade & Códigos de Exportação
| Tipo | Detalhes |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Tipo | Detalhes |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Tipo | Detalhes |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

