ADI ADUM4224WARWZ-RL
| Manufacturer | |
| MPN | ADUM4224WARWZ-RL |
| LCSC Part # | C660987 |
| Packaging | SOIC-16-300mil |
| Customer # | |
| Key Attributes | 4A 12ns 12ns 4A SOIC-16-300mil Isolators - Gate Drivers RoHS |
| Datasheet | ADI ADUM4224WARWZ-RL |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Isolators/Isolators - Gate Drivers | |
| Manufacturer | ADI | |
| Packaging | SOIC-16-300mil | |
| Driven Configuration | High Side;Low Side;Half-Bridge | |
| Operating Temperature | -40℃~+125℃ | |
| Current - Output High(IOH) | 4A | |
| Input Logic Level - High | - | |
| Rise Time | 12ns | |
| Voltage - Supply | 4.5V~18V;3V~5.5V | |
| Fall Time | 12ns | |
| CMTI(kV/us) | - | |
| Number of Channels | 2 | |
| Current - Output Low(IOL) | 4A | |
| Propagation Delay(tpd) | 43ns;43ns | |
| Load Type | MOSFET、IGBT | |
| Quiescent Current(Iq) | 1.4mA | |
| Input Logic Level - Low | - | |
| Features | - |
| Type | Description | |
|---|---|---|
| Category | Isolators/Isolators - Gate Drivers | |
| Manufacturer | ADI | |
| Packaging | SOIC-16-300mil | |
| Driven Configuration | High Side;Low Side;Half-Bridge | |
| Operating Temperature | -40℃~+125℃ | |
| Current - Output High(IOH) | 4A | |
| Input Logic Level - High | - | |
| Rise Time | 12ns | |
| Voltage - Supply | 4.5V~18V;3V~5.5V |
| Type | Description | |
|---|---|---|
| Fall Time | 12ns | |
| CMTI(kV/us) | - | |
| Number of Channels | 2 | |
| Current - Output Low(IOL) | 4A | |
| Propagation Delay(tpd) | 43ns;43ns | |
| Load Type | MOSFET、IGBT | |
| Quiescent Current(Iq) | 1.4mA | |
| Input Logic Level - Low | - | |
| Features | - |
Introduction
The ADuM3224/ADuM4224 are 4 A isolated, half-bridge gate drivers that employ iCoupler technology to provide independent and isolated high-side and low-side outputs. The ADuM3224 provides 3000 V rms isolation in the narrow-body, 16-lead SOIC package, and the ADuM4224 provides 5000 V rms isolation in the wide-body, 16-lead SOIC package. Combining high speed CMOS and monolithic transformer technology, these isolation components provide outstanding performance characteristics superior to the alternatives, such as the combination of pulse transformers and gate drivers. The ADuM3224/ADuM4224 isolators each provide two independent isolated channels. They operate with an input supply ranging from 3.0 V to 5.5 V, providing compatibility with lower voltage systems. In comparison to gate drivers employing high voltage level translation methodologies, the ADuM3224/ADuM4224 offer the benefit of true, galvanic isolation between the input and each output. Each output can be continuously operated up to 537 V peak relative to the input, thereby supporting low-side switching to negative voltages. The differential voltage between the high-side and low-side can be as high as 800 V peak. As a result, the ADuM3224/ADuM4224 provide reliable control over the switching characteristics of IGBT/MOSFET configurations over a wide range of positive or negative switching voltages.
Features
- 4 A peak output current
- Working voltage High-side or low-side relative to input: 537 V peak
- High frequency operation: 1 MHz maximum
- 3.3 V to 5 V CMOS input logic
- 4.5 V to 18 V output drive
- Secondary UVLO ADuM3224A/ADuM4224A UVLO at 4.1 V VDDA/VDDB ADuM3224B/ADuM4224B UVLO at 6.9 V VDDA/VDDB ADuM3224C/ADuM4224C UVLO at 10.5 V VDDA/VDDB
- Precise timing characteristics 59 ns maximum isolator and driver propagation delay 5 ns maximum channel-to-channel matching
- CMOS input logic levels
- High common-mode transient immunity: >25 kV/μs
- Enhanced system-level ESD performance per IEC 61000-4-x
- High junction temperature operation: 125°C
- Default low output
- Safety and regulatory approvals ADuM3224 narrow-body, 16-lead SOIC UL recognition per UL 1577 3000 V rms for 1 minute SOIC long package CSA Component Acceptance Notice 5A VDE certificate of conformity (pending) DIN V VDE V 0884-10 (VDE V 0884-10):2006-12 V10RM = 560 V peak ADuM4224 wide-body, 16-lead SOIC UL recognition per UL 1577 5000 V rms for 1 minute SOIC long package CSA Component Acceptance Notice 5A VDE certificate of conformity (pending) DIN V VDE V 0884-10 (VDE V 0884-10):2006-12 V10RM = 849 V peak
- Qualified for automotive applications
Applications
- Switching power supplies
- Isolated IGBT/MOSFET gate drives
- Industrial inverters
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Isolators/Isolators - Gate Drivers | |
| Manufacturer | ADI | |
| Packaging | SOIC-16-300mil | |
| Driven Configuration | High Side;Low Side;Half-Bridge | |
| Operating Temperature | -40℃~+125℃ | |
| Current - Output High(IOH) | 4A | |
| Input Logic Level - High | - | |
| Rise Time | 12ns | |
| Voltage - Supply | 4.5V~18V;3V~5.5V | |
| Fall Time | 12ns | |
| CMTI(kV/us) | - | |
| Number of Channels | 2 | |
| Current - Output Low(IOL) | 4A | |
| Propagation Delay(tpd) | 43ns;43ns | |
| Load Type | MOSFET、IGBT | |
| Quiescent Current(Iq) | 1.4mA | |
| Input Logic Level - Low | - | |
| Features | - |
| Type | Description | |
|---|---|---|
| Category | Isolators/Isolators - Gate Drivers | |
| Manufacturer | ADI | |
| Packaging | SOIC-16-300mil | |
| Driven Configuration | High Side;Low Side;Half-Bridge | |
| Operating Temperature | -40℃~+125℃ | |
| Current - Output High(IOH) | 4A | |
| Input Logic Level - High | - | |
| Rise Time | 12ns | |
| Voltage - Supply | 4.5V~18V;3V~5.5V |
| Type | Description | |
|---|---|---|
| Fall Time | 12ns | |
| CMTI(kV/us) | - | |
| Number of Channels | 2 | |
| Current - Output Low(IOL) | 4A | |
| Propagation Delay(tpd) | 43ns;43ns | |
| Load Type | MOSFET、IGBT | |
| Quiescent Current(Iq) | 1.4mA | |
| Input Logic Level - Low | - | |
| Features | - |
Introduction
The ADuM3224/ADuM4224 are 4 A isolated, half-bridge gate drivers that employ iCoupler technology to provide independent and isolated high-side and low-side outputs. The ADuM3224 provides 3000 V rms isolation in the narrow-body, 16-lead SOIC package, and the ADuM4224 provides 5000 V rms isolation in the wide-body, 16-lead SOIC package. Combining high speed CMOS and monolithic transformer technology, these isolation components provide outstanding performance characteristics superior to the alternatives, such as the combination of pulse transformers and gate drivers. The ADuM3224/ADuM4224 isolators each provide two independent isolated channels. They operate with an input supply ranging from 3.0 V to 5.5 V, providing compatibility with lower voltage systems. In comparison to gate drivers employing high voltage level translation methodologies, the ADuM3224/ADuM4224 offer the benefit of true, galvanic isolation between the input and each output. Each output can be continuously operated up to 537 V peak relative to the input, thereby supporting low-side switching to negative voltages. The differential voltage between the high-side and low-side can be as high as 800 V peak. As a result, the ADuM3224/ADuM4224 provide reliable control over the switching characteristics of IGBT/MOSFET configurations over a wide range of positive or negative switching voltages.
Features
- 4 A peak output current
- Working voltage High-side or low-side relative to input: 537 V peak
- High frequency operation: 1 MHz maximum
- 3.3 V to 5 V CMOS input logic
- 4.5 V to 18 V output drive
- Secondary UVLO ADuM3224A/ADuM4224A UVLO at 4.1 V VDDA/VDDB ADuM3224B/ADuM4224B UVLO at 6.9 V VDDA/VDDB ADuM3224C/ADuM4224C UVLO at 10.5 V VDDA/VDDB
- Precise timing characteristics 59 ns maximum isolator and driver propagation delay 5 ns maximum channel-to-channel matching
- CMOS input logic levels
- High common-mode transient immunity: >25 kV/μs
- Enhanced system-level ESD performance per IEC 61000-4-x
- High junction temperature operation: 125°C
- Default low output
- Safety and regulatory approvals ADuM3224 narrow-body, 16-lead SOIC UL recognition per UL 1577 3000 V rms for 1 minute SOIC long package CSA Component Acceptance Notice 5A VDE certificate of conformity (pending) DIN V VDE V 0884-10 (VDE V 0884-10):2006-12 V10RM = 560 V peak ADuM4224 wide-body, 16-lead SOIC UL recognition per UL 1577 5000 V rms for 1 minute SOIC long package CSA Component Acceptance Notice 5A VDE certificate of conformity (pending) DIN V VDE V 0884-10 (VDE V 0884-10):2006-12 V10RM = 849 V peak
- Qualified for automotive applications
Applications
- Switching power supplies
- Isolated IGBT/MOSFET gate drives
- Industrial inverters
C660987 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

