LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec MTSW-114-22-L-S-370 product image
Images for reference only

Samtec MTSW-114-22-L-S-370

Manufacturer
MPN
MTSW-114-22-L-S-370
LCSC Part #
C6608981
Packaging
Through Hole,P=2.54mm
Customer #
Key Attributes
Through Hole 2.54mm 3A Tin -55℃~+125℃ 14P Black 1 Through Hole,P=2.54mm Headers, Male Pins RoHS
DatasheetSamtec MTSW-114-22-L-S-370
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 5.0205$ 5.02
200+$ 2.0032$ 400.64
500+$ 1.9365$ 968.25
1,000+$ 1.9032$ 1903.20
Standard Packaging7/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerSamtec
PackagingThrough Hole,P=2.54mm
Connector TypeThrough Hole
Pitch2.54mm
Current Rating3A
Contact PlatingTin
Operating Temperature-55℃~+125℃
Number of PINs14P
Contact MaterialPhosphor bronze
ColorBlack
Number of Rows1

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.