LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ADI ADUM3470ARSZ

Manufacturer
MPN
ADUM3470ARSZ
LCSC Part #
C660866
Packaging
SSOP-20-208mil
Customer #
Key Attributes
Four-channel isolator integrating PWM controller and transformer driver
DatasheetADI ADUM3470ARSZ
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIsolators/Digital Isolators
ManufacturerADI
PackagingSSOP-20-208mil
Features-
CMTI(kV/us)25kV/us
Output Voltage3.3V;5V;15V
Propagation Delay(tpd)100ns
Number of Channels4
Number of Forward Channels4
Voltage - Supply5V;3.3V
Number of Reverse Channels0
Operating Temperature-40℃~+105℃
Isolation Voltage(Vrms)2500
Data Rate(Max)1Mbps

Introduction

AI Translation

The ADuM3470/ADuM3471/ADuM3472/ADuM3473/ADuM3474 devices are quad-channel digital isolators that integrate a PWM controller and transformer driver for driving isolated DC/DC converters. The DC/DC converter provides a regulated, isolated power supply of 2 W at 3.3 V to 24 V, with an input supply voltage of 5.0 V or 3.3 V. This eliminates the need for a separate isolated DC/DC converter in 2 W isolation designs. iCoupler chip-scale transformer technology is used for logic signal isolation; the integrated transformer driver with isolated secondary-side control improves the efficiency of the isolated DC/DC converter, thereby delivering a compact, fully isolated solution.

Features

AI Translation
  • Isolated PWM controller
  • Integrated transformer driver
  • Adjustable regulated output: 3.3 V to 24 V
  • 2 W output power
  • Efficiency: 70% (at 400 mA guaranteed load, 5.0 V output)
  • Four DC - 25 Mbps (NRZ) signal isolation channels
  • 20-pin SSOP package
  • Operating temperature up to 105°C
  • High common-mode transient immunity: >25 kV/μs
  • Adjustable oscillator frequency: 200 kHz to 1 MHz
  • Soft-start at power-up
  • Pulse-by-pulse overcurrent protection
  • Thermal shutdown
  • 2500 V rms isolation

Applications

AI Translation
  • RS-232/RS-422/RS-485 transceivers
  • Industrial fieldbus isolation
  • Power supply startup biasing and gate driving
  • Isolated sensor interfaces
  • Process control