LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ADI ADUM3200WBRZ

Manufacturer
MPN
ADUM3200WBRZ
LCSC Part #
C660761
Packaging
SOIC-8
Customer #
Key Attributes
35kV/us SOIC-8 Digital Isolators RoHS
DatasheetADI ADUM3200WBRZ
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIsolators/Digital Isolators
ManufacturerADI
PackagingSOIC-8
FeaturesBidirectional signal isolation;Multi-voltage domain interface
CMTI(kV/us)35kV/us
Number of Channels2
Number of Forward Channels2
Number of Reverse Channels0
Operating Temperature-40℃~+125℃
Isolation Voltage(Vrms)2500
Data Rate(Max)10Mbps
Default Output-

Introduction

AI Translation

The ADuM3200/ADuM3201 are dual-channel, digital isolators based on the iCoupler technology. Combining high speed CMOS and monolithic transformer technology, these isolation components provide outstanding performance characteristics superior to alternatives such as optocoupler devices.

By avoiding the use of LEDs and photodiodes, iCoupler devices remove the design difficulties commonly associated with optocouplers. The typical optocoupler concerns regarding uncertain current transfer ratios, nonlinear transfer functions, and temperature and lifetime effects are eliminated with the simple iCoupler digital interfaces and stable performance characteristics. The need for external drivers and other discrete components is eliminated with these iCoupler products. Furthermore, iCoupler devices consume one-tenth to one-sixth the power of optocouplers at comparable signal data rates.

The ADuM3200/ADuM3201 isolators provide two independent isolation channels in a variety of channel configurations and data rates. They operate with 3.3V or 5V supply voltages on either side, providing compatibility with lower voltage systems as well as enabling voltage translation functionality across the isolation barrier. The ADuM3200W and ADuM3201W are automotive grade versions qualified for 125°C operation.

In comparison to the ADuM1200/ADuM1201 isolators, the ADuM3200/ADuM3201 isolators contain various circuit and layout changes to provide increased capability relative to system-level IEC 61000-4-x testing (ESD, burst, and surge). The precise capability in these tests for either the ADuM1200/ADuM1201 or ADuM3200/ADuM3201 products is strongly determined by the design and layout of the user board or module.

Features

AI Translation
  • Enhanced system-level ESD performance per IEC 61000-4-x
  • High temperature operation: 125°C
  • Narrow body, RoHS-compliant, 8-lead SOIC
  • Low power operation
  • 5V operation: 1.7mA per channel maximum at 0 Mbps to 2 Mbps; 3.7mA per channel maximum at 10 Mbps; 7.0mA per channel maximum at 25 Mbps
  • 3.3V operation: 1.5mA per channel maximum at 0 Mbps to 2 Mbps; 2.5mA per channel maximum at 10 Mbps; 5.2mA per channel maximum at 25 Mbps
  • Bidirectional communication
  • 3.3V /5V level translation
  • High data rate: dc to 25 Mbps (NRZ)
  • Precise timing characteristics: 3 ns maximum pulse wide-distortion; 3 ns maximum channel-to-channel matching
  • High common-mode transient immunity: >25kV/μs
  • Safety and regulatory approvals: UL recognition: 2500V rms for 1 minute per UL 1577; CSA Component Acceptance Notice 5A; VDE Certificate of Conformity DIN V VDE V 0884-10 (VDE V 0884-10): 2006-12, VIOM = 560V peak
  • Qualified for automotive applications

Applications

AI Translation
  • Size-critical multichannel isolation
  • SPI interface/data converter isolation
  • RS-232/RS-422/RS-485 transceiver isolation
  • Digital field bus isolation
  • Hybrid electric vehicles, battery monitor