LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ADI ADUM3150ARSZ

Manufacturer
MPN
ADUM3150ARSZ
LCSC Part #
C660730
Packaging
SSOP-20-208mil
Customer #
Key Attributes
35kV/us SSOP-20-208mil Digital Isolators RoHS
DatasheetADI ADUM3150ARSZ
RoHS Compliance1 documents available
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIsolators/Digital Isolators
ManufacturerADI
PackagingSSOP-20-208mil
CMTI(kV/us)35kV/us
Operating Temperature-40℃~+125℃
Isolation Voltage(Vrms)3750

Introduction

AI Translation

The ADuM3150 is a 6-channel SPIsolator digital isolator optimized for isolated serial peripheral interface (SPI). These devices are based on iCoupler chip-scale transformer technology, featuring low propagation delay on the CLK, MO/SI, MI/SO, and SS SPI bus signals to support SPI clock rates up to 17 MHz. The channels operate with 14 ns propagation delay and 1 ns jitter, optimized for SPI timing. The ADuM3150 isolator also provides 2 additional independent low-data-rate isolation channels, one channel per direction. The device samples and serializes data on the slow channels at a 250 kbps data rate with 2.5 μs jitter. The ADuM3150 also supports outputting a delayed clock on the host side of the device. This output can be used with an additional clock port on the host to support 40 MHz clock performance.

Features

AI Translation
  • Up to 40 MHz SPI clock speed in delayed clock mode
  • Up to 17 MHz SPI clock speed in quad-wire mode
  • 4 high-speed, low propagation delay SPI signal isolation channels
  • 2 data channels at 250 kbps data rate
  • Delay-compensated clock line
  • 20-pin SSOP package with 5.1 mm creepage distance
  • Operating temperature up to 125°C
  • High common-mode transient immunity: >25 kV/μs
  • Safety and regulatory certifications — UL recognized: UL 1577 (pending) 1-minute 3,750 V rms
  • CSA Component Acceptance Notice 5A (pending)
  • VDE certificate of conformity (pending)
  • DIN V VDE V 0884-10 (VDE V 0884-10):2006-12, VIORM = 560 V peak

Applications

AI Translation
  • Industrial Programmable Logic Controllers (PLCs)
  • Sensor Isolation