LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA WK73R2BTTD5901F product image
Images for reference only

KOA WK73R2BTTD5901F

Manufacturer
MPN
WK73R2BTTD5901F
LCSC Part #
C6605010
Packaging
SMD,3.2x1.6mm
Customer #
Key Attributes
RES 5.9kΩ ±1% 1W SMD,3.2x1.6mm
DatasheetKOA WK73R2BTTD5901F
Alternative Parts9
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1318$ 0.13
200+$ 0.0526$ 10.52
500+$ 0.0509$ 25.45
1,000+$ 0.05$ 50.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
PackagingSMD,3.2x1.6mm
Resistance5.9kΩ
Power(Watts)1W
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
WK73R2BTTD5901DKOASMD,3.2x1.6mm0$ 0.2797
3503G2B5K9FTDTE Connectivity12060$ 0.5816
3503G2B5K9FTDFTE Connectivity12060$ 0.6597
HRG3216P-5901-D-T5SUSUMU12060$ 0.241
HRG3216P-5901-D-T1SUSUMU12060$ 0.2702
PRG3216P-5901-D-T5SUSUMU12060$ 0.1497
PRG3216P-5901-B-T5SUSUMU12060$ 0.2056
HRG3216P-5901-B-T1SUSUMU12060$ 0.4849
HRG3216P-5901-B-T5SUSUMU12060$ 0.4423