LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI ADUM152N0BRZ-RL7 product image
Images for reference only

ADI ADUM152N0BRZ-RL7

Manufacturer
MPN
ADUM152N0BRZ-RL7
LCSC Part #
C660485
Packaging
SOIC-16
Customer #
Key Attributes
100kV/us SOIC-16 Digital Isolators RoHS
DatasheetADI ADUM152N0BRZ-RL7
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.9203$ 2.92
200+$ 1.1314$ 226.28
500+$ 1.0913$ 545.65
1,000+$ 1.0712$ 1071.20
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIsolators/Digital Isolators
ManufacturerADI
PackagingSOIC-16
FeaturesFail-safe output
CMTI(kV/us)100kV/us
Propagation Delay(tpd)-
Number of Channels5
Number of Forward Channels3
Voltage - Supply1.7V~5.5V;1.7V~5.5V
Number of Reverse Channels2
Operating Temperature-40℃~+125℃
Isolation Voltage(Vrms)3000
Data Rate(Max)150Mbps
Default Output-

Introduction

AI Translation

The ADuM150N/ADuM151N/ADuM152N are 5-channel digital isolators based on iCoupler technology. Combining high speed, complementary metal-oxide semiconductor (CMOS) and monolithic air core transformer technology, these isolation components provide outstanding performance characteristics superior to alternatives such as optocoupler devices and other integrated couplers. The maximum propagation delay is 13 ns with a pulse width distortion of less than 4.5 ns at 5 V operation. Channel to channel matching of propagation delay is tight at 4.0 ns maximum. The ADuM150N/ADuM151N/ADuM152N data channels are independent and are available in a variety of configurations with a withstand voltage rating of 3.0 kV rms. The devices operate with the supply voltage on either side ranging from 1.7 V to 5.5 V, providing compatibility with lower voltage systems as well as enabling voltage translation functionality across the isolation barrier. Unlike other optocoupler alternatives, dc correctness is ensured in the absence of input logic transitions. Two different fail-safe options are available by which the outputs transition to a predetermined state when the input power supply is not applied.

Features

AI Translation
  • High common-mode transient immunity: 100 kV/μs
  • High robustness to radiated and conducted noise
  • Low propagation delay: 13 ns maximum for 5 V operation, 15 ns maximum for 1.8 V operation
  • 150 Mbps maximum guaranteed data rate
  • Safety and regulatory approvals (pending): UL recognition: 3000 V rms for 1 minute per UL 1577; CSA Component Acceptance Notice 5A; VDE certificate of conformity DIN V VDE V 0884-10 (VDE V 0884-10):2006-12, V10RM = 565 V peak; CQC certification per GB4943.1-2011
  • Low dynamic power consumption
  • 1.8 V to 5 V level translation
  • High temperature operation: 125°C
  • Fail-safe high or low options
  • 16-lead, RoHS compliant, narrow-body SOIC package

Applications

AI Translation
  • General-purpose multichannel isolation
  • Serial peripheral interface (SPI)/data converter isolation
  • Industrial field bus isolation

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
ADUM152N1BRZADISimilarSOIC-162$ 8.786
SI8652EC-B-IS1SKYWORKSSimilarSOIC-1610$ 5.8806
ADUM152N0BRZADIAlt. PackagingSOIC-160$ 9.0521
SI8652EC-AS1RSKYWORKSSimilarSOIC-160$ 8.3627
SI8652BC-B-IS1RSKYWORKSSimilarSOIC-160$ 6.6492
View and Compare All Alternative Parts.