PULSE W3513
| Manufacturer | |
| MPN | W3513 |
| LCSC Part # | C6604750 |
| Packaging | - |
| Customer # | |
| Key Attributes | 2 Patch Antenna 2dBi RF Antennas RoHS |
| Datasheet | PULSE W3513 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | PULSE | |
| Packaging | - | |
| VSWR | 2 | |
| Antenna Type | Patch Antenna | |
| Peak Gain | 2dBi | |
| Connector Type | - | |
| Bandwidth | 100MHz;1GHz;1GHz | |
| Operating Temperature | -40℃~+85℃ | |
| Height | 0.9mm | |
| Length | 70mm | |
| Frequency(Center/Band) | 2.45GHz;5.4GHz | |
| Diameter (φD) | - | |
| Impedance | 50Ω |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | PULSE | |
| Packaging | - | |
| VSWR | 2 | |
| Antenna Type | Patch Antenna | |
| Peak Gain | 2dBi | |
| Connector Type | - |
| Type | Description | |
|---|---|---|
| Bandwidth | 100MHz;1GHz;1GHz | |
| Operating Temperature | -40℃~+85℃ | |
| Height | 0.9mm | |
| Length | 70mm | |
| Frequency(Center/Band) | 2.45GHz;5.4GHz | |
| Diameter (φD) | - | |
| Impedance | 50Ω |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
2.4/5GHz Dual-Band Pigtail PCB Dipole Antenna
Low Profile Omnidirectional Gain in XY Plane Dimensions W X L X H (16 X 70 X 0.9 mm) Antenna Cable Length: 250mm (Total) / 212mm (From Radiator Edge) Antenna Cable: 1.13mm OD with U.FL Compatible Connector Lead-Free, RoHS Compliant
Access Point Router 802.11n WLAN/WiFi 802.11a/b/g/n
Applications
AI Translation
- Access point router 802.11n WLAN/Wi-Fi 802.11a/b/g/n
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | PULSE | |
| Packaging | - | |
| VSWR | 2 | |
| Antenna Type | Patch Antenna | |
| Peak Gain | 2dBi | |
| Connector Type | - | |
| Bandwidth | 100MHz;1GHz;1GHz | |
| Operating Temperature | -40℃~+85℃ | |
| Height | 0.9mm | |
| Length | 70mm | |
| Frequency(Center/Band) | 2.45GHz;5.4GHz | |
| Diameter (φD) | - | |
| Impedance | 50Ω |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | PULSE | |
| Packaging | - | |
| VSWR | 2 | |
| Antenna Type | Patch Antenna | |
| Peak Gain | 2dBi | |
| Connector Type | - |
| Type | Description | |
|---|---|---|
| Bandwidth | 100MHz;1GHz;1GHz | |
| Operating Temperature | -40℃~+85℃ | |
| Height | 0.9mm | |
| Length | 70mm | |
| Frequency(Center/Band) | 2.45GHz;5.4GHz | |
| Diameter (φD) | - | |
| Impedance | 50Ω |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
2.4/5GHz Dual-Band Pigtail PCB Dipole Antenna
Low Profile Omnidirectional Gain in XY Plane Dimensions W X L X H (16 X 70 X 0.9 mm) Antenna Cable Length: 250mm (Total) / 212mm (From Radiator Edge) Antenna Cable: 1.13mm OD with U.FL Compatible Connector Lead-Free, RoHS Compliant
Access Point Router 802.11n WLAN/WiFi 802.11a/b/g/n
Applications
AI Translation
- Access point router 802.11n WLAN/Wi-Fi 802.11a/b/g/n
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8517710000 |
| USHTS | 8517790000 |
| TARIC | 8517710000 |
| CAHTS | 8517710000 |
| BRHTS | 85177110 |
| INHTS | 85177100 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8517710000 |
| USHTS | 8517790000 |
| TARIC | 8517710000 |
| Type | Details |
|---|---|
| CAHTS | 8517710000 |
| BRHTS | 85177110 |
| INHTS | 85177100 |
| MXHTS | 8517.70.99 |

