LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Carling Technologies VRDBH0CB-A8B00-000 product image
Images for reference only

Carling Technologies VRDBH0CB-A8B00-000

Manufacturer
MPN
VRDBH0CB-A8B00-000
LCSC Part #
C6604117
Packaging
-
Customer #
Key Attributes
12V Double pole triple throw Rocker Switches RoHS
DatasheetCarling Technologies VRDBH0CB-A8B00-000
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 72.6201$ 72.62
204+$ 28.9765$ 5911.21
510+$ 28.0081$ 14284.13
986+$ 27.5292$ 27143.79
Standard Packaging34/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategorySwitches/Rocker Switches
ManufacturerCarling Technologies
Packaging-
Voltage Rating (AC)12V
Operating Temperature-40℃~+85℃
CircuitDouble pole triple throw
Actuator ColorBlack
Actuator Type-
With Lamp-
Termination Style-