LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Amphenol VL4851500000G product image
Images for reference only

Amphenol VL4851500000G

Manufacturer
MPN
VL4851500000G
LCSC Part #
C6603398
Packaging
Through Hole,P=5.08mm
Customer #
Key Attributes
20A 2x24P 48P -40℃~+115℃ 5.08mm Green 24 Through Hole 2 Through Hole,P=5.08mm Headers, Plugs and Sockets RoHS
DatasheetAmphenol VL4851500000G
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 10.9223$ 10.92
200+$ 4.3586$ 871.72
500+$ 4.2132$ 2106.60
1,000+$ 4.1404$ 4140.40
Standard Packaging2000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets
ManufacturerAmphenol
PackagingThrough Hole,P=5.08mm
Current Rating20A
Number of Positions or Pins2x24P
Number of Pins48P
Voltage Rating300V
Operating Temperature-40℃~+115℃
Pitch5.08mm
ColorGreen
Number of PINs Per Row24
Mounting TypeThrough Hole
Number of Rows2

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.