LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Infineon/CYPRESS FM25V02A-GTR

Manufacturer
MPN
FM25V02A-GTR
LCSC Part #
C66029
Packaging
SOIC-8
Customer #
Key Attributes
256-Kbit Serial (SPI) F-RAM
DatasheetInfineon/CYPRESS FM25V02A-GTR
RoHS Compliance1 documents available
Alternative Parts3
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Memory/Memory
ManufacturerInfineon/CYPRESS
PackagingSOIC-8
Operating Temperature-40℃~+85℃
FeaturesOperating status indication
Sleep mode current (Izz)8uA
Memory Size256Kbit
Voltage - Supply2V~3.6V;2.5mA
Program / Erase Cycles100,000,000,000,000 Cycles
Clock Frequency40MHz
Data Retention - TDR (Year)151 years
Standby Supply Current150uA
InterfaceSPI

Introduction

AI Translation

The FM25V02A is a 256- Kbit nonvolatile memory employing an advanced ferroelectric process. An F- RAM is nonvolatile and performs reads and writes similar to a RAM. It provides reliable data retention for 151 years while eliminating the complexities, overhead, and system- level reliability problems caused by serial flash, EEPROM, and other nonvolatile memories. Unlike serial flash and EEPROM, the FM25V02A performs write operations at bus speed. No write delays are incurred. Data is written to the memory array immediately after each byte is successfully transferred to the device. The next bus cycle can commence without the need for data polling. In addition, the product offers substantial write endurance compared with other nonvolatile memories. The FM25V02A is capable of supporting 10^14 read/write cycles, or 100 million times more write cycles than EEPROM. These capabilities make the FM25V02A ideal for nonvolatile memory applications requiring frequent or rapid writes. Examples range from data logging, where the number of write cycles may be critical, to demanding industrial controls where the long write time of serial flash or EEPROM can cause data loss. The FM25V02A provides substantial benefits to users of serial EEPROM or flash as a hardware drop- in replacement. The FM25V02A uses the high- speed SPI bus, which enhances the high- speed write capability of F- RAM technology. The device incorporates a read- only Device ID that allows the host to determine the manufacturer, product density, and product revision. The device specifications are guaranteed over an industrial range of - 40℃ to +85℃.

Features

AI Translation
  • 256-Kbit ferroelectric random access memory (F-RAM) logically organized as 32K × 8
  • High-endurance 100 trillion (10^14) read/writes
  • 151-year data retention
  • NoDelay™ writes
  • Advanced high-reliability ferroelectric process
  • Very fast serial peripheral interface (SPI)
  • Up to 40-MHz frequency
  • Direct hardware replacement for serial flash and EEPROM
  • Supports SPI mode 0 (0, 0) and mode 3 (1, 1)
  • Sophisticated write-protection scheme
  • Hardware protection using the Write Protect (WP) pin
  • Software protection using Write Disable instruction
  • Software block protection for 1/4, 1/2, or entire array
  • Device ID: Manufacturer ID and Product ID
  • Low power consumption:
    • 2.5-mA active current at 40 MHz
    • 150-μA standby current
    • 8-μA sleep mode current
  • Low-voltage operation: VDD = 2.0 V to 3.6 V
  • Industrial temperature: - 40°C to +85°C
  • Packages:
    • 8-pin small outline integrated circuit (SOIC) package
    • 8-pin dual flat no-leads (DFN) package
  • Restriction of hazardous substances (RoHS) compliant

Applications

AI Translation
  • Non-volatile memory applications requiring frequent or fast write operations
  • Data logging
  • Industrial control
  • Drop-in hardware replacement for serial EEPROM or serial Flash