LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI ADUCM4050BCBZ-RL product image
Images for reference only

ADI ADUCM4050BCBZ-RL

Manufacturer
MPN
ADUCM4050BCBZ-RL
LCSC Part #
C660230
Packaging
WLCSP-72(3.2x3.6)
Customer #
Key Attributes
ARM Cortex-M4F 32 Bit 52MHz WLCSP-72(3.2x3.6) Microcontrollers RoHS
DatasheetADI ADUCM4050BCBZ-RL
RoHS Compliance1 documents available
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 20.9094$ 20.91
200+$ 8.0925$ 1618.50
500+$ 7.8085$ 3904.25
1,000+$ 7.668$ 7668.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerADI
PackagingWLCSP-72(3.2x3.6)
ADC (Bit)12bit
Number of I/O51
Operating Temperature-40℃~+85℃
Program Memory TypeFLASH
Voltage - Supply1.74V~3.6V
EEPROM-
Program Storage Size512KB
CPU CoreARM Cortex-M4F
Core Size32 Bit
CPU Maximum Speed52MHz
Oscillator TypeExternal

Introduction

AI Translation

The ADuCM4050 microcontroller unit (MCU) is an ultra low power integrated microcontroller system with integrated power management for processing, control, and connectivity. The MCU system is based on the ARM Cortex-M4F processor. The MCU also has a collection of digital peripherals, embedded static random access memory (SRAM) and embedded flash memory, and an analog subsystem that provides clocking, reset, and power management capabilities in addition to an analog-to-digital converter (ADC) subsystem. The system features include an up to 52 MHz ARM Cortex-M4F processor, 512 kB of embedded flash memory with error correction code (ECC), an optional 4 kB cache for lower active power, and 128 kB system SRAM with parity. The ADuCM4050 features a power management unit (PMU), multilayer advanced microcontroller bus architecture (AMBA) bus matrix, central direct memory access (DMA) controller, and beeper interface. The ADuCM4050 features cryptographic hardware supporting advanced encryption standard (AES)-128 and AES-256 with secure hash algorithm (SHA)-256 and the following modes: electronic code book (ECB), cipher block chaining (CBC), counter (CTR), and cipher block chaining-message authentication code (CCM/CCM*) modes. The ADuCM4050 has protected key storage with key wrap/unwrap, and keyed hashed message authentication code (HMAC) with key unwrap. The ADuCM4050 supports serial port (SPORT), serial peripheral interface (SPI), I²C, and universal asynchronous receiver/transmitter (UART) peripheral interfaces. The ADuCM4050 features a real-time clock (RTC), general-purpose and watchdog timers, and programmable general-purpose input/output (GPIO) pins. There is a hardware cyclic redundancy check (CRC) calculator.

Features

AI Translation
  • EEMBC ULPMark-CP score (3 V): 189
  • Ultra low power active and hibernate modes
  • Active mode dynamic current: 41 µA/MHz (typical)
  • Flexi mode: 400 µA (typical)
  • Hibernate mode: 0.65 µA (typical)
  • Shutdown mode: 50 nA (typical)
  • Shutdown mode (fast wake-up): 0.20 µA (typical)
  • ARM Cortex-M4F processor at 52 MHz with FPU, MPU, ITM with SWD interface
  • Power management
  • Single-supply operation (connected to VBAT pins): 1.74 V to 3.6 V
  • Optional buck converter for improved efficiency
  • Memory options
  • 512 kB of embedded flash memory with ECC
  • 4 kB of cache memory to reduce active power
  • 128 kB of configurable system SRAM with parity
  • Safety Watchdog with dedicated on-chip oscillator
  • Hardware CRC with programmable polynomial
  • Multiparity bit protected SRAM
  • ECC protected embedded flash
  • Security Hardware cryptographic accelerator supporting AES-128, AES-256, and SHA-256
  • Protected key storage in flash, SHA-256-based keyed HMAC and key wrap and unwrap
  • User code protection
  • TRNG

Applications

AI Translation
  • Internet of Things (IoT)
  • Smart agriculture, smart building, smart metering, smart city, smart machine, and sensor network
  • Wearables
  • Fitness and clinical
  • Machine learning and neural networks

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
ADUCM4050BCBZ-R7ADIWLCSP-72(3.2x3.6)0$ 37.2239