LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ADI ADUCM320BBCZI-RL

Manufacturer
MPN
ADUCM320BBCZI-RL
LCSC Part #
C660207
Packaging
BGA-96
Customer #
Key Attributes
Precision Analog Microcontroller, 14-Bit Analog I/O with MDIO Interface, Arm Cortex-M3
DatasheetADI ADUCM320BBCZI-RL
RoHS Compliance1 documents available
Alternative Parts3
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerADI
PackagingBGA-96
DAC (Bit)12bit
ADC (Bit)14bit
Number of I/O40
Operating Temperature-40℃~+85℃
Program Memory TypeFLASH
Voltage - Supply2.9V~3.6V
EEPROM-
Program Storage Size256KB
CPU CoreARM Cortex-M3
Core Size32 Bit
CPU Maximum Speed80MHz
Oscillator TypeBuilt-in

Introduction

AI Translation

The ADuCM320i is a fully integrated single package device that incorporates high performance analog peripherals together with digital peripherals controlled by an 80 MHz Arm Cortex-M3 processor and integral flash for code and data. The ADC on the ADuCM320i provides 14-bit, 1 MSPS data acquisition on up to 16 input pins that can be programmed for single-ended or differential operation. The voltage at the IDAC output pins can also be measured by the ADC, which is useful for controlling the power consumption of the current DACs. Additionally, chip temperature and supply voltages can be measured. The ADC input voltage is 0 V to VREF. A sequencer is provided, which allows a user to select a set of ADC channels to be measured in sequence without software involvement during the sequence. The sequence can optionally repeat automatically at a user selectable rate. Up to eight VDACs are provided with output ranges that are programmable to one of two voltage ranges. Four IDAC sources are provided. The output currents are programmable with a range of 0 mA to 150 mA. A low drift band gap reference and voltage comparator completes the analog input peripheral set. The ADuCM320i can be configured so that the digital and analog outputs retain their output voltages and currents through a watchdog or software reset sequence. Thus, a product can remain functional even while the ADuCM320i is resetting itself. The ADuCM320i has a low power Arm Cortex-M3 processor and a 32-bit RISC machine that offers up to 100 MIPS peak performance. Also integrated on chip are 2×128 kB Flash/EE memory and 32 kB of SRAM. The flash comprises two separate 128 kB blocks supporting execution from one flash block and simultaneous writing/erasing of the other flash block. The ADuCM320i operates from an on-chip oscillator or a 16 MHz external crystal and a PLL at 80 MHz. This clock can optionally be divided down to reduce current consumption. Additional low power modes can be set via software. In normal operating mode, the ADuCM320i digital core consumes about 300 μA per MHz. The device includes an MDIO interface capable of operating at up to 4 MHz. The capability to simultaneously execute from one flash block and write/erase the other flash block makes the ADuCM320i ideal for 10G, 40G, and 100G optical applications. User programming is eased by incorporating PHYADR and DEVADD hardware comparators. In addition, the nonerasable kernel code plus flags in user flash provide assistance by allowing user code to robustly switch between the two blocks of user flash code and data spaces. The ADuCM320i integrates a range of on-chip peripherals that can be configured under software control, as required in the application. These peripherals include 1×UART, 2×I²C, and 2×SPI serial input/output (I/O) communication controllers, GPIO, 32-element programmable logic array, 3 general-purpose timers, plus a wake-up timer and system watchdog timer. A 16-bit PWM with seven output channels is also provided. GPIO pins on the device power up in high impedance input mode. In output mode, the software

Features

AI Translation
  • Analog input/output: Multichannel, 14-bit, 1 MSPS analog-to-digital converter (ADC)
  • Up to 16 ADC input channels
  • 0 V to VREF analog input range
  • Fully differential and single-ended modes
  • AVDD and IOVDD monitors
  • 12-bit voltage output digital-to-analog converters (VDACs)
  • 8 VDACs with a range of 0 V to 2.5 V or AVDD outputs
  • 12-bit current output DACs (IDACs)
  • 4 IDACS with a range of 0 m to 150 mA outputs
  • Voltage comparator
  • Microcontroller: Arm Cortex-M3 processor, 32-bit RISC architecture
  • Serial wire port supports code download and debug
  • Clocking options: 80 MHz PLL with programmable divider
  • Trimmed on-chip oscillator (±3%)
  • External 16 MHz crystal option
  • External clock source up to 80 MHz
  • Memory: 2×128 kB independent Flash/EE memories
  • 10,000 cycle Flash/EE endurance
  • 20-year Flash/EE retention
  • 32 kB SRAM
  • In circuit reprogrammability via I2C
  • On-chip peripherals: MDIO slave up to 4 MHz
  • 2 × I2C, ≥×∑P, UART
  • Multiple general-purpose input/output (GPIO) pins: 3.6 V compliant
  • 7×1.2 V compatible when used for MDIO
  • 32-element programmable logic array (PLA)
  • 3 general-purpose timers
  • Wake-up timer
  • Watchdog timer
  • 16-bit pulse width modulator (PWM)
  • Power Supply range: 2.9 V to 3.6 V, and 1.8 V to 2.5 V for IDACs
  • Flexible operating modes for low power applications
  • Package and temperature range: 6 mm×6 mm, 96-ball CSP_BGA package
  • Fully specified for -40℃ to +105℃ ambient operation
  • Tools: Low cost QuickStart development system
  • Full third party support

Applications

AI Translation
  • Optical networking