DIODES DMNH6010SCTB-13
| Manufacturer | |
| MPN | DMNH6010SCTB-13 |
| LCSC Part # | C6601837 |
| Packaging | TO-263AB(D2PAK) |
| Customer # | |
| Key Attributes | 60V 133A 10mΩ@10V 1 N-channel N-Channel TO-263AB(D2PAK) Single FETs, MOSFETs RoHS |
| Datasheet | DIODES DMNH6010SCTB-13 |
| RoHS Compliance | 3 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIODES | |
| Packaging | TO-263AB(D2PAK) | |
| Output Capacitance(Coss) | 909pF | |
| Ciss-Input Capacitance | 2.692nF | |
| Pd - Power Dissipation | 5W;375W | |
| Configuration | - | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 60V | |
| Current - Continuous Drain(Id) | 133A | |
| Reverse Transfer Capacitance (Crss) | 65pF | |
| RDS(on) | 10mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 46nC@10V | |
| Vgs | ±20V | |
| Type | N-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 4V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIODES | |
| Packaging | TO-263AB(D2PAK) | |
| Output Capacitance(Coss) | 909pF | |
| Ciss-Input Capacitance | 2.692nF | |
| Pd - Power Dissipation | 5W;375W | |
| Configuration | - | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 60V |
| Type | Description | |
|---|---|---|
| Current - Continuous Drain(Id) | 133A | |
| Reverse Transfer Capacitance (Crss) | 65pF | |
| RDS(on) | 10mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 46nC@10V | |
| Vgs | ±20V | |
| Type | N-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 4V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
This next-generation MOSFET is designed to minimize on-resistance R<sub>DS(ON)</sub> while maintaining excellent switching performance, making it ideal for high-efficiency power management applications.
Features
AI Translation
- Rated up to +175℃ — suitable for high ambient temperature environments
- 100% Unclamped Inductive Switching (UIS) tested during production — ensures greater reliability and durability in end applications
- Low RDS(ON) — minimizes power loss
- Low Qg — minimizes switching loss
- Lead-free plating; RoHS compliant
- Halogen- and antimony-free. "Green" device
- Device meets JEDEC standards (as referenced in AEC-Q) for high reliability
Applications
AI Translation
- Motor Control - Engine Management Systems - Body Control Electronics - DC-DC Converters
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIODES | |
| Packaging | TO-263AB(D2PAK) | |
| Output Capacitance(Coss) | 909pF | |
| Ciss-Input Capacitance | 2.692nF | |
| Pd - Power Dissipation | 5W;375W | |
| Configuration | - | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 60V | |
| Current - Continuous Drain(Id) | 133A | |
| Reverse Transfer Capacitance (Crss) | 65pF | |
| RDS(on) | 10mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 46nC@10V | |
| Vgs | ±20V | |
| Type | N-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 4V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIODES | |
| Packaging | TO-263AB(D2PAK) | |
| Output Capacitance(Coss) | 909pF | |
| Ciss-Input Capacitance | 2.692nF | |
| Pd - Power Dissipation | 5W;375W | |
| Configuration | - | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 60V |
| Type | Description | |
|---|---|---|
| Current - Continuous Drain(Id) | 133A | |
| Reverse Transfer Capacitance (Crss) | 65pF | |
| RDS(on) | 10mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 46nC@10V | |
| Vgs | ±20V | |
| Type | N-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 4V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
This next-generation MOSFET is designed to minimize on-resistance R<sub>DS(ON)</sub> while maintaining excellent switching performance, making it ideal for high-efficiency power management applications.
Features
AI Translation
- Rated up to +175℃ — suitable for high ambient temperature environments
- 100% Unclamped Inductive Switching (UIS) tested during production — ensures greater reliability and durability in end applications
- Low RDS(ON) — minimizes power loss
- Low Qg — minimizes switching loss
- Lead-free plating; RoHS compliant
- Halogen- and antimony-free. "Green" device
- Device meets JEDEC standards (as referenced in AEC-Q) for high reliability
Applications
AI Translation
- Motor Control - Engine Management Systems - Body Control Electronics - DC-DC Converters
C6601837 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |

