LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ADI ADUC831BCPZ

Manufacturer
MPN
ADUC831BCPZ
LCSC Part #
C660142
Packaging
LFCSP-56(8x8)
Customer #
Key Attributes
51 Series 16MHz LFCSP-56(8x8) Microcontrollers RoHS
DatasheetADI ADUC831BCPZ
RoHS Compliance1 documents available
Alternative Parts3
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerADI
PackagingLFCSP-56(8x8)
DAC (Bit)12bit
ADC (Bit)12bit
Number of I/O34
Voltage - Supply2.7V~5.5V
Program Memory TypeFLASH
Program Storage Size62KB
CPU Core51 Series
CPU Maximum Speed16MHz

Introduction

AI Translation

The ADuC831 is a fully integrated 247 kSPS data acquisition system incorporating a high performance self-calibrating multichannel 12-bit ADC, dual 12-bit DACs, and programmable 8-bit MCU on a single chip. The microcontroller core is an 8052, and therefore 8051- instruction-set compatible with 12 core clock periods per machine cycle. 62 kBytes of nonvolatile Flash/EE program memory are provided on-chip. Four kBytes of nonvolatile Flash/EE data memory, 256 bytes RAM and 2 kBytes of extended RAM are also integrated on-chip. The ADuC831 also incorporates additional analog functionality with two 12-bit DACs, power supply monitor, and a band gap reference. On-chip digital peripherals include two 16-bit Σ-∆ DACs, dual output 16-bit PWM, watchdog timer, time interval counter, three timers/counters, Timer 3 for baud rate generation and serial I/O ports I²C, SPI and UART. On-chip factory firmware supports in-circuit serial download and debug modes (via UART), as well as single-pin emulation mode via the EA pin. The ADuC831 is supported by QuickStart and QuickStart Plus development systems featuring low cost software and hardware development tools.

Features

AI Translation
  • ANALOG I/O 8-Channel, 247 kSPS 12-Bit ADC
  • DC Performance: 1 LSB INL
  • AC Performance: 71 dB SNR
  • DMA Controller for High Speed ADC-to-RAM Capture
  • 2 12-Bit (Monotonic) Voltage Output DACs
  • Dual Output PWM/ - DACs
  • On-Chip Temperature Sensor Function ±3℃
  • On-Chip Voltage Reference
  • Memory 62 kBytes On-Chip Flash/EE Program Memory
  • 4 kBytes On-Chip Flash/EE Data Memory
  • Flash/EE, 100 Yr Retention, 100 kCycles Endurance
  • 2304 Bytes On-Chip Data RAM
  • 8051 Based Core 8051 Compatible Instruction Set (16 MHz Max)
  • 12 Interrupt Sources, 2 Priority Levels
  • Dual Data Pointer
  • Extended 11-Bit Stack Pointer
  • On-Chip Peripherals Time Interval Counter (TIC)
  • UART, I²C, and SPI Serial I/O
  • Watchdog Timer (WDT), Power Supply Monitor (PSM)
  • Power Specified for 3V and 5 V Operation
  • Normal, Idle, and Power-Down Modes
  • Power-Down: 20 μA @ 3 V

Applications

AI Translation
  • Optical Networking—Laser Power Control
  • Base Station Systems
  • Precision Instrumentation, Smart Sensors
  • Transient Capture Systems
  • DAS and Communications Systems
  • Pin compatible upgrade to existing ADuC812 systems that require additional code or data memory. Runs from 1 MHz–16 MHz to external crystal.