LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec MTLW-102-07-F-D-210 product image
Images for reference only

Samtec MTLW-102-07-F-D-210

Manufacturer
MPN
MTLW-102-07-F-D-210
LCSC Part #
C6601015
Packaging
Through Hole,P=2.54mm
Customer #
Key Attributes
Pin Header 4 Position 2.54mm Pitch Dual Row Through Hole -55℃~+125℃
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.7476$ 1.75
200+$ 0.6984$ 139.68
500+$ 0.6746$ 337.30
1,000+$ 0.6635$ 663.50
Standard Packaging7/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerSamtec
PackagingThrough Hole,P=2.54mm
Connector TypeThrough Hole
Pitch2.54mm
Current Rating5.2A
Contact PlatingTin
Operating Temperature-55℃~+125℃
Number of PINs4P
Contact MaterialPhosphor bronze
ColorBlack
Number of Rows2
Row Spacing2.54mm

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.