Taiyo Yuden MSAST021SCG9R2CWNA01
| Manufacturer | |
| MPN | MSAST021SCG9R2CWNA01 |
| LCSC Part # | C6600305 |
| Packaging | 008004 |
| Customer # | |
| Key Attributes | 9.2pF C0G 25V 008004 Ceramic Capacitors RoHS |
| Datasheet | Taiyo Yuden MSAST021SCG9R2CWNA01 |
| Alternative Parts | 2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 008004 | |
| Capacitance | 9.2pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 008004 |
| Type | Description | |
|---|---|---|
| Capacitance | 9.2pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 25V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2437 | $ 0.24 |
| 200+ | $ 0.0973 | $ 19.46 |
| 500+ | $ 0.094 | $ 47.00 |
| 1,000+ | $ 0.0924 | $ 92.40 |
Standard Packaging50000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 008004 | |
| Capacitance | 9.2pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 008004 |
| Type | Description | |
|---|---|---|
| Capacitance | 9.2pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 25V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| TMK021CG9R2CK-W | Taiyo Yuden | 008004 | 0 | $ 0.0889 | ||
| TMK021CG9R2BK5W | Taiyo Yuden | 008004 | 0 | $ 0.1199 |

