ADI ADSP-SC584CBCZ-4A
| Manufacturer | |
| MPN | ADSP-SC584CBCZ-4A |
| LCSC Part # | C660013 |
| Packaging | BGA-349 |
| Customer # | |
| Key Attributes | 450MHz BGA-349 DSP (Digital Signal Processors) RoHS |
| Datasheet | ADI ADSP-SC584CBCZ-4A |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/DSP (Digital Signal Processors) | |
| Manufacturer | ADI | |
| Packaging | BGA-349 | |
| Operating Temperature | -40℃~+95℃ | |
| Clock Rate | 450MHz |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/DSP (Digital Signal Processors) | |
| Manufacturer | ADI | |
| Packaging | BGA-349 |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+95℃ | |
| Clock Rate | 450MHz |
Introduction
The ADSP-SC58x/ADSP-2158x processors belong to the SHARC product family. The ADSP-SC58x processors are based on dual SHARC+ cores and an ARM Cortex-A5 core. The ADSP-SC58x/ADSP-2158x SHARC processors are members of the SIMD SHARC family of DSPs, featuring a Super Harvard architecture. These 32-bit/40-bit/64-bit floating-point processors are optimized for high-performance audio/floating-point applications, featuring large on-chip SRAM, multiple internal buses that eliminate I/O bottlenecks, and an innovative Digital Audio Interface (DAI). The latest enhancements to the SHARC+ core include cache improvements, branch prediction, and other instruction set enhancements, while maintaining instruction set compatibility with previous SHARC products. This ARM/SHARC processor integrates numerous industry-leading system peripherals and memory, delivering RISC-style programmability, multimedia support, and advanced signal processing in a single integrated package — making it an ideal platform for next-generation applications. These applications span diverse market segments, from automotive and professional audio to industrial applications requiring high-performance floating-point processing.
Features
- Dual enhanced SHARC+ high-performance floating-point cores, each up to 450 MHz
- Up to 5 Mb (640 kB) L1 SRAM per core with parity support, configurable as cache (optional feature)
- 32-bit, 40-bit, and 64-bit floating-point; 32-bit fixed-point byte, short word, word, and long word addressing
- ARM Cortex-A5 core at 450 MHz/720 DMIPS with Neon/VFPv4-D16/Jazelle support
- 32 kB L1 instruction cache / 32 kB L1 data cache, 256 kB L2 cache with parity support
- Robust DMA subsystem, memory DMA up to 1.8 GB/s
- On-chip memory protection
- Integrated safety features
- 19 mm × 19 mm 349/529 BGA (0.8 pitch), RoHS compliant
- Low system power consumption, automotive temperature range
- Up to 256 kB on-chip L2 SRAM with ECC protection
- On-chip L2 ROM (512 kB)
- Dual L3 interfaces optimized for low system power, providing 16-bit interfaces to DDR3, DDR2, or LPDDR1 SDRAM devices
- Security and protection cryptographic hardware accelerator
- Fast secure boot with IP protection support
- TrustZone support
- High-performance pipelined FFT/IFFT engine
- FIR, IIR, HAE, SINC offload engines
- L1 instruction and data cache units (32/32 kB)
- In-order pipeline with dynamic branch prediction
- ARM, Thumb, and ThumbEE instruction set support
- TrustZone security extensions
- Harvard L1 memory system with MMU
- ARM v7 debug architecture
- Trace support via ETM interface
- Extension: VFP unit with no-trap execution (IEEE 754)
- Extension: Media Processing Engine (MPE) with NEON technology
- Extension: Jazelle hardware acceleration
Applications
- Automotive
- Professional Audio
- Industrial Applications
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 83.6247 | $ 83.62 |
| 30+ | $ 79.4802 | $ 2384.41 |
Standard Packaging84/Full Tray | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/DSP (Digital Signal Processors) | |
| Manufacturer | ADI | |
| Packaging | BGA-349 | |
| Operating Temperature | -40℃~+95℃ | |
| Clock Rate | 450MHz |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/DSP (Digital Signal Processors) | |
| Manufacturer | ADI | |
| Packaging | BGA-349 |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+95℃ | |
| Clock Rate | 450MHz |
Introduction
The ADSP-SC58x/ADSP-2158x processors belong to the SHARC product family. The ADSP-SC58x processors are based on dual SHARC+ cores and an ARM Cortex-A5 core. The ADSP-SC58x/ADSP-2158x SHARC processors are members of the SIMD SHARC family of DSPs, featuring a Super Harvard architecture. These 32-bit/40-bit/64-bit floating-point processors are optimized for high-performance audio/floating-point applications, featuring large on-chip SRAM, multiple internal buses that eliminate I/O bottlenecks, and an innovative Digital Audio Interface (DAI). The latest enhancements to the SHARC+ core include cache improvements, branch prediction, and other instruction set enhancements, while maintaining instruction set compatibility with previous SHARC products. This ARM/SHARC processor integrates numerous industry-leading system peripherals and memory, delivering RISC-style programmability, multimedia support, and advanced signal processing in a single integrated package — making it an ideal platform for next-generation applications. These applications span diverse market segments, from automotive and professional audio to industrial applications requiring high-performance floating-point processing.
Features
- Dual enhanced SHARC+ high-performance floating-point cores, each up to 450 MHz
- Up to 5 Mb (640 kB) L1 SRAM per core with parity support, configurable as cache (optional feature)
- 32-bit, 40-bit, and 64-bit floating-point; 32-bit fixed-point byte, short word, word, and long word addressing
- ARM Cortex-A5 core at 450 MHz/720 DMIPS with Neon/VFPv4-D16/Jazelle support
- 32 kB L1 instruction cache / 32 kB L1 data cache, 256 kB L2 cache with parity support
- Robust DMA subsystem, memory DMA up to 1.8 GB/s
- On-chip memory protection
- Integrated safety features
- 19 mm × 19 mm 349/529 BGA (0.8 pitch), RoHS compliant
- Low system power consumption, automotive temperature range
- Up to 256 kB on-chip L2 SRAM with ECC protection
- On-chip L2 ROM (512 kB)
- Dual L3 interfaces optimized for low system power, providing 16-bit interfaces to DDR3, DDR2, or LPDDR1 SDRAM devices
- Security and protection cryptographic hardware accelerator
- Fast secure boot with IP protection support
- TrustZone support
- High-performance pipelined FFT/IFFT engine
- FIR, IIR, HAE, SINC offload engines
- L1 instruction and data cache units (32/32 kB)
- In-order pipeline with dynamic branch prediction
- ARM, Thumb, and ThumbEE instruction set support
- TrustZone security extensions
- Harvard L1 memory system with MMU
- ARM v7 debug architecture
- Trace support via ETM interface
- Extension: VFP unit with no-trap execution (IEEE 754)
- Extension: Media Processing Engine (MPE) with NEON technology
- Extension: Jazelle hardware acceleration
Applications
- Automotive
- Professional Audio
- Industrial Applications
C660013 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 5A992C |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 5A992C |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

