ADI ADSP-CM407CSWZ-AF
| Manufacturer | |
| MPN | ADSP-CM407CSWZ-AF |
| LCSC Part # | C659966 |
| Packaging | LQFP-176(24x24) |
| Customer # | |
| Key Attributes | ARM Cortex-M4 240MHz LQFP-176(24x24) DSP (Digital Signal Processors) RoHS |
| Datasheet | ADI ADSP-CM407CSWZ-AF |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 2 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/DSP (Digital Signal Processors) | |
| Manufacturer | ADI | |
| Packaging | LQFP-176(24x24) | |
| Operating Temperature | -40℃~+105℃ | |
| Features | Power-on reset (POR);External pin reset (NRST);Watchdog reset;Software reset;Integrated PLL clock generator;Integrated LDO;Built-in general-purpose timer;Hardware CRC;Hardware parity check;Storage encryption | |
| Program Memory Type | FLASH | |
| CPU Core | ARM Cortex-M4 | |
| Program Storage Size | 2MB | |
| Clock Rate | 240MHz |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/DSP (Digital Signal Processors) | |
| Manufacturer | ADI | |
| Packaging | LQFP-176(24x24) | |
| Operating Temperature | -40℃~+105℃ | |
| Features | Power-on reset (POR);External pin reset (NRST);Watchdog reset;Software reset;Integrated PLL clock generator;Integrated LDO;Built-in general-purpose timer;Hardware CRC;Hardware parity check;Storage encryption |
| Type | Description | |
|---|---|---|
| Program Memory Type | FLASH | |
| CPU Core | ARM Cortex-M4 | |
| Program Storage Size | 2MB | |
| Clock Rate | 240MHz |
Introduction
The ADSP-CM40xF family of mixed-signal control processors is based on the ARM Cortex-M4 processor core with floatingpoint unit operating at frequencies up to 240 MHz and integrating up to 384 kB of SRAM memory, 2 MB of flash memory, accelerators and peripherals optimized for motor control and photo-voltaic (PV) inverter control and an analog module consisting of two 16-bit SAR ADCs and two 12-bit DACs. The ADSP-CM40xF family operates from a single voltage supply (VDD_EXT/VDD_ANA), generating its own internal voltage supplies using internal voltage regulators and an external pass transistor.
This family of mixed-signal control processors offers low static power consumption and is produced with a low power and low voltage design methodology, delivering world class processor and ADC performance with lower power consumption.
By integrating a rich set of industry-leading system peripherals and memory, the ADSP-CM40xF mixed-signal control processors are the platform of choice for next-generation applications that require RISC programmability, advanced communications and leading-edge signal processing in one integrated package. These applications span a wide array of markets including power/motor control, embedded industrial, instrumentation, medical and consumer.
Features
- Up to 240 MHz ARM Cortex-M4 with floating-point unit
- 24-channel analog front end (AFE) with 16-bit ADCs
- 128K Byte to 384K Byte zero-wait-state L1 SRAM with 16K Byte L1 cache
- Up to 2M Byte flash memory
- Single 3.3 V power supply
- Package Options: 176-lead (24 mm×24 mm) LQFP package, 120-lead (14 mm×14 mm) LQFP package, 212-ball (19 mm×19 mm) BGA package
- Static memory controller (SMC) with asynchronous memory interface that supports 8-bit and 16-bit memories
- Enhanced PWM units
- Four 3rd/4th order SINC filter pairs for glueless connection of sigma-delta modulators
- Hardware-based harmonic analysis engine
- 10/100 Ethernet MAC with IEEE 1588v2 support
- Full Speed USB on-the-go (OTG)
- Two CAN (controller area network) 2.0B interfaces
- Three UART ports
- Two serial peripheral interface (SPI-compatible) ports
- Three/four synchronous serial ports
- Eight 32-bit GP timers, three capture timing units
- Four encoder interfaces, 2 with frequency division
- One TWI unit, fully compatible with I²C bus standard
- Lightweight security
- Two 16-bit SAR ADCs with up to 24 multiplexed inputs, supporting dual simultaneous conversion in 380 ns (16-bit, no missing codes)
- ADC controller (ADCC) and DAC controller (DACC)
- Two 12-bit DACs
- Two 2.5 V precision voltage reference outputs
Applications
- power/motor control
- embedded industrial
- instrumentation
- medical
- consumer
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/DSP (Digital Signal Processors) | |
| Manufacturer | ADI | |
| Packaging | LQFP-176(24x24) | |
| Operating Temperature | -40℃~+105℃ | |
| Features | Power-on reset (POR);External pin reset (NRST);Watchdog reset;Software reset;Integrated PLL clock generator;Integrated LDO;Built-in general-purpose timer;Hardware CRC;Hardware parity check;Storage encryption | |
| Program Memory Type | FLASH | |
| CPU Core | ARM Cortex-M4 | |
| Program Storage Size | 2MB | |
| Clock Rate | 240MHz |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/DSP (Digital Signal Processors) | |
| Manufacturer | ADI | |
| Packaging | LQFP-176(24x24) | |
| Operating Temperature | -40℃~+105℃ | |
| Features | Power-on reset (POR);External pin reset (NRST);Watchdog reset;Software reset;Integrated PLL clock generator;Integrated LDO;Built-in general-purpose timer;Hardware CRC;Hardware parity check;Storage encryption |
| Type | Description | |
|---|---|---|
| Program Memory Type | FLASH | |
| CPU Core | ARM Cortex-M4 | |
| Program Storage Size | 2MB | |
| Clock Rate | 240MHz |
Introduction
The ADSP-CM40xF family of mixed-signal control processors is based on the ARM Cortex-M4 processor core with floatingpoint unit operating at frequencies up to 240 MHz and integrating up to 384 kB of SRAM memory, 2 MB of flash memory, accelerators and peripherals optimized for motor control and photo-voltaic (PV) inverter control and an analog module consisting of two 16-bit SAR ADCs and two 12-bit DACs. The ADSP-CM40xF family operates from a single voltage supply (VDD_EXT/VDD_ANA), generating its own internal voltage supplies using internal voltage regulators and an external pass transistor.
This family of mixed-signal control processors offers low static power consumption and is produced with a low power and low voltage design methodology, delivering world class processor and ADC performance with lower power consumption.
By integrating a rich set of industry-leading system peripherals and memory, the ADSP-CM40xF mixed-signal control processors are the platform of choice for next-generation applications that require RISC programmability, advanced communications and leading-edge signal processing in one integrated package. These applications span a wide array of markets including power/motor control, embedded industrial, instrumentation, medical and consumer.
Features
- Up to 240 MHz ARM Cortex-M4 with floating-point unit
- 24-channel analog front end (AFE) with 16-bit ADCs
- 128K Byte to 384K Byte zero-wait-state L1 SRAM with 16K Byte L1 cache
- Up to 2M Byte flash memory
- Single 3.3 V power supply
- Package Options: 176-lead (24 mm×24 mm) LQFP package, 120-lead (14 mm×14 mm) LQFP package, 212-ball (19 mm×19 mm) BGA package
- Static memory controller (SMC) with asynchronous memory interface that supports 8-bit and 16-bit memories
- Enhanced PWM units
- Four 3rd/4th order SINC filter pairs for glueless connection of sigma-delta modulators
- Hardware-based harmonic analysis engine
- 10/100 Ethernet MAC with IEEE 1588v2 support
- Full Speed USB on-the-go (OTG)
- Two CAN (controller area network) 2.0B interfaces
- Three UART ports
- Two serial peripheral interface (SPI-compatible) ports
- Three/four synchronous serial ports
- Eight 32-bit GP timers, three capture timing units
- Four encoder interfaces, 2 with frequency division
- One TWI unit, fully compatible with I²C bus standard
- Lightweight security
- Two 16-bit SAR ADCs with up to 24 multiplexed inputs, supporting dual simultaneous conversion in 380 ns (16-bit, no missing codes)
- ADC controller (ADCC) and DAC controller (DACC)
- Two 12-bit DACs
- Two 2.5 V precision voltage reference outputs
Applications
- power/motor control
- embedded industrial
- instrumentation
- medical
- consumer
C659966 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

