LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ADI ADSP-BF536BBCZ3BRL

Manufacturer
MPN
ADSP-BF536BBCZ3BRL
LCSC Part #
C659897
Packaging
BGA-208
Customer #
Key Attributes
Fixed-point 300MHz BGA-208 DSP (Digital Signal Processors) RoHS
DatasheetADI ADSP-BF536BBCZ3BRL
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/DSP (Digital Signal Processors)
ManufacturerADI
PackagingBGA-208
TypeFixed-point
Operating Temperature-40℃~+85℃
FeaturesHardware MAC acceleration;Zero-overhead loop;Parallel data channel;DMA data transfer;High-speed peripheral interface;Integrated PWM control;Interrupt response;RTC and timer;Low-power mode;Secure storage and protection
Clock Rate300MHz

Introduction

AI Translation

The ADSP-BF534/ADSP-BF536/ADSP-BF537 processors are members of the Blackfin family of products, incorporating the Analog Devices, Inc./Intel Micro Signal Architecture (MSA). Blackfin processors combine a dual-MAC, state-of-the-art signal processing engine, the advantages of a clean, orthogonal RISC-like microprocessor instruction set, and single-instruction, multiple-data (SIMD) multimedia capabilities into a single instruction-set architecture. The ADSP-BF534/ADSP-BF536/ADSP-BF537 processors are completely code and pin compatible. They differ only with respect to their performance, on-chip memory, and presence of the Ethernet MAC module.

Features

AI Translation
  • Up to 600 MHz high performance Blackfin processor
  • Two 16-bit MACs, two 40-bit ALUs, four 8-bit video ALUs, 40-bit shifter
  • RISC-like register and instruction model for ease of programming and compiler-friendly support
  • Advanced debug, trace, and performance monitoring
  • Wide range of operating voltages
  • Qualified for Automotive Applications
  • Programmable on-chip voltage regulator
  • 182-ball and 208-ball CSP_BGA packages
  • IEEE 802.3-compliant 10/100 Ethernet MAC (ADSP-BF536 and ADSP-BF537 only)
  • Controller area network (CAN) 2.0B interface
  • Parallel peripheral interface (PII), supporting ITU-R 656 video data formats
  • 2 dual-channel, full-duplex synchronous serial ports (SPORTs), supporting 8 stereo S channels
  • 12 peripheral DMAs, 2 mastered by the Ethernet MAC
  • 2 memory-to-memory DMAs with external request lines
  • Event handler with 32 interrupt inputs
  • Serial peripheral interface (SPI) compatible
  • 2 UARTs with IrDA support
  • 2-wire interface (TWI) controller
  • Eight 32-bit timer/counters with PWM support
  • Real-time clock (RTC) and watchdog timer
  • 32-bit core timer
  • 48 general-purpose I/Os (GPIOs), 8 with high current drivers
  • On-chip PLL capable of frequency multiplication
  • Debug/JTAG interface