VISHAY VJ2220A331KBEAT4X
| Manufacturer | |
| MPN | VJ2220A331KBEAT4X |
| LCSC Part # | C6598841 |
| Packaging | 2220 |
| Customer # | |
| Key Attributes | 330pF ±10% 500V 2220 Ceramic Capacitors RoHS |
| Datasheet | VISHAY VJ2220A331KBEAT4X |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 2220 | |
| Capacitance | 330pF | |
| Tolerance | ±10% | |
| Voltage Rating | 500V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 2220 |
| Type | Description | |
|---|---|---|
| Capacitance | 330pF | |
| Tolerance | ±10% | |
| Voltage Rating | 500V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.5782 | $ 3.58 |
| 200+ | $ 1.4277 | $ 285.54 |
| 500+ | $ 1.3807 | $ 690.35 |
| 1,000+ | $ 1.3564 | $ 1356.40 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 2220 | |
| Capacitance | 330pF | |
| Tolerance | ±10% | |
| Voltage Rating | 500V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 2220 |
| Type | Description | |
|---|---|---|
| Capacitance | 330pF | |
| Tolerance | ±10% | |
| Voltage Rating | 500V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 2220Y5000331KCT | Knowles | 2220 | 0 | $ 0.5344 | ||
| 2220Y5000331KCR | Knowles | 2220 | 0 | $ 1.8846 | ||
| 2220Y5000331KDR | Knowles | 2220 | 0 | $ 2.4187 | ||
| 2220J5000331KDR | Knowles | 2220 | 0 | $ 2.3461 | ||
| 2220J5000331KDT | Knowles | 2220 | 0 | $ 0.788 | ||
| 2220Y5000331KDT | Knowles | 2220 | 0 | $ 0.7864 | ||
| 2220J5000331KFT | Knowles | 2220 | 0 | $ 1.8756 | ||
| 2220Y5000331KFR | Knowles | 2220 | 0 | $ 2.769 | ||
| 2220Y5000331KFT | Knowles | 2220 | 0 | $ 1.8788 | ||
| 2220J5000331KXT | Knowles | 2220 | 0 | $ 0.3473 | ||
| 2220Y5000331KXR | Knowles | 2220 | 0 | $ 1.0576 | ||
| 2220Y5000331KXT | Knowles | 2220 | 0 | $ 0.4178 | ||
| 2220J5000331KCT | Knowles | 2220 | 0 | $ 0.4852 | ||
| 2220Y6300331KCT | Knowles | 2220 | 0 | $ 0.5344 | ||
| 2220J6300331KCT | Knowles | 2220 | 0 | $ 0.4852 | ||
| 2220J6300331KXT | Knowles | 2220 | 0 | $ 0.3473 | ||
| 2220Y6300331KXT | Knowles | 2220 | 0 | $ 0.4178 | ||
| VJ2220A331KBLAT4X | VISHAY | 2220 | 0 | $ 1.0686 | ||
| 2220Y1K00331KXT | Knowles | 2220 | 0 | $ 0.4178 | ||
| 2220J1K00331KFT | Knowles | 2220 | 0 | $ 1.8756 |

