VISHAY VJ0603D200GXXAC
| Manufacturer | |
| MPN | VJ0603D200GXXAC |
| LCSC Part # | C6598763 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 20pF ±2% 25V 0603 Ceramic Capacitors RoHS |
| Datasheet | VISHAY VJ0603D200GXXAC |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Capacitance | 20pF | |
| Tolerance | ±2% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0603 |
| Type | Description | |
|---|---|---|
| Capacitance | 20pF | |
| Tolerance | ±2% | |
| Voltage Rating | 25V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3173 | $ 0.32 |
| 200+ | $ 0.1266 | $ 25.32 |
| 500+ | $ 0.1224 | $ 61.20 |
| 1,000+ | $ 0.1203 | $ 120.30 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Capacitance | 20pF | |
| Tolerance | ±2% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0603 |
| Type | Description | |
|---|---|---|
| Capacitance | 20pF | |
| Tolerance | ±2% | |
| Voltage Rating | 25V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CC0603GRNPO9BN200 | YAGEO | 0603 | 7,700 | $ 0.0166 | ||
| 0603CG200G500NT | FH | 0603 | 3,900 | $ 0.0204 | ||
| 0603N200G500CT | Walsin | 0603 | 1,650 | $ 0.011 | ||
| TCC0603COG200G500CT | CCTC | 0603 | 1,600 | $ 0.0074 | ||
| C0603C200G3HAC7867 | KEMET | 0603 | 0 | $ 0.0102 | ||
| C0603C200G3HACAUTO | KEMET | 0603 | 0 | $ 0.0154 | ||
| C0603X200G3HACAUTO | KEMET | 0603 | 0 | $ 0.022 | ||
| C0603C200G3GACTU | KEMET | 0603 | 0 | $ 0.158 | ||
| C0603C200G3GAC7867 | KEMET | 0603 | 0 | $ 0.1986 | ||
| C0603X200G3HAC7867 | KEMET | 0603 | 0 | $ 0.0202 | ||
| MA0603CG200G250 | Meritek | 0603 | 0 | $ 0.0225 | ||
| VJ0603D200GXXAJ | VISHAY | 0603 | 0 | $ 0.3475 | ||
| VJ0603D200GLXAP | VISHAY | 0603 | 0 | $ 0.3475 | ||
| VJ0603D200GLXAC | VISHAY | 0603 | 0 | $ 0.3475 | ||
| VJ0603D200GXXAP | VISHAY | 0603 | 0 | $ 0.3173 | ||
| GCM1885C1H200GA16D | muRata | 0603 | 0 | $ 0.1377 | ||
| GCM1885G1H200GA16D | muRata | 0603 | 0 | $ 0.1068 | ||
| GCM1885G1H200GA16J | muRata | 0603 | 0 | $ 0.0888 | ||
| GRM1885C1H200GA01J | muRata | 0603 | 0 | $ 0.0179 | ||
| CL10C200GB8NNNC | Samsung Electro-Mechanics | 0603 | 0 | $ 0.0023 |

