HRS MS-156-HRMJ-12
| Manufacturer | |
| MPN | MS-156-HRMJ-12 |
| LCSC Part # | C6596926 |
| Packaging | - |
| Customer # | |
| Key Attributes | Connector -40℃~+85℃ 6GHz Coaxial Connector (RF) Adapters RoHS |
| Datasheet | HRS MS-156-HRMJ-12 |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Coaxial Connectors (RF)/Coaxial Connector (RF) Adapters | |
| Manufacturer | HRS | |
| Packaging | - | |
| Connector Type | Connector | |
| Operating Temperature Range | -40℃~+85℃ | |
| Frequency | 6GHz |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Coaxial Connectors (RF)/Coaxial Connector (RF) Adapters | |
| Manufacturer | HRS | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Connector Type | Connector | |
| Operating Temperature Range | -40℃~+85℃ | |
| Frequency | 6GHz |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 178.1184 | $ 178.12 |
| 200+ | $ 71.0706 | $ 14214.12 |
| 500+ | $ 68.6961 | $ 34348.05 |
| 1,000+ | $ 67.522 | $ 67522.00 |
Standard Packaging10/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Coaxial Connectors (RF)/Coaxial Connector (RF) Adapters | |
| Manufacturer | HRS | |
| Packaging | - | |
| Connector Type | Connector | |
| Operating Temperature Range | -40℃~+85℃ | |
| Frequency | 6GHz |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Coaxial Connectors (RF)/Coaxial Connector (RF) Adapters | |
| Manufacturer | HRS | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Connector Type | Connector | |
| Operating Temperature Range | -40℃~+85℃ | |
| Frequency | 6GHz |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

