LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Walsin MR06X1911FTL product image
Images for reference only

Walsin MR06X1911FTL

Manufacturer
WalsinAsian Brands
MPN
MR06X1911FTL
LCSC Part #
C6596561
Packaging
0603
Customer #
Key Attributes
RES 1910Ω ±1% 0603
DatasheetWalsin MR06X1911FTL
RoHS Compliance2 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0102$ 0.01
200+$ 0.0041$ 0.82
500+$ 0.004$ 2.00
1,000+$ 0.0039$ 3.90
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerWalsin
Packaging0603
Resistance1.91kΩ
Tolerance±1%