LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ADI ADR5040BKSZ-REEL7

Manufacturer
MPN
ADR5040BKSZ-REEL7
LCSC Part #
C659592
Packaging
SC-70-3
Customer #
Key Attributes
Precision low-power shunt mode voltage reference
DatasheetADI ADR5040BKSZ-REEL7
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference
ManufacturerADI
PackagingSC-70-3
Quiescent Current-
Output Voltage2.048V
Tolerance±0.1%
Voltage - Supply-
Minimum Cathode Current for Regulation50uA
Reference TypeParallel
Noise - 1/10Hz to 10Hz60uVrms
Output Current15mA
Operating Temperature-40℃~+125℃
Features-
Noise - 10Hz to 10kHz120uVrms
Output TypeFixed

Introduction

AI Translation

The ADR5040/ADR5041/ADR5043/ADR5044/ADR5045 are high-precision shunt voltage references designed for space-constrained applications. Available in ultra-compact SC70 and SOT-23 packages, they are versatile and easy to use, making them suitable for a wide range of applications. Additional features include low temperature drift, initial accuracy better than ±0.1%, and fast settling time. Output voltages of 2.048 V, 2.5 V, 3.0 V, 4.096 V, and 5.0 V are available. The advanced design requires no external capacitor for compensation and remains stable with any capacitive load. Operating current ranges from 50 μA to 15 mA. The low operating current and ease of use make these references ideal for handheld, battery-powered applications. The characteristics of this reference family are tested over an extended temperature range of -40°C to +125°C. The ADR5040W, ADR5041W, ADR5044W, and ADR5045W are qualified for automotive applications and are available in 3-pin SOT-23 packages.

Features

AI Translation
  • Ultra-compact SC70 and SOT-23 packages
  • Low temperature coefficient: 75 ppm/°C (maximum)
  • Pin-compatible with LM4040/LM4050
  • Initial accuracy: ±0.1%
  • No external capacitor required
  • Wide operating current range: 50 μA to 15 mA
  • Extended temperature range: -40°C to +125°C
  • Qualified for automotive applications

Applications

AI Translation
  • Portable battery-powered equipment
  • Automotive
  • Power supplies
  • Data acquisition systems
  • Instrumentation and process control
  • Power management