ADI ADR443ARZ-REEL7
| Manufacturer | |
| MPN | ADR443ARZ-REEL7 |
| LCSC Part # | C659571 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | Ultralow Noise, LDO XFET Voltage References with Current Sink and Source |
| Datasheet | ADI ADR443ARZ-REEL7 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | ADI | |
| Packaging | SOIC-8 | |
| Output Voltage | 3V | |
| Quiescent Current | 3.75mA | |
| Tolerance | ±0.13% | |
| Voltage - Supply | 3.5V~18V | |
| Minimum Cathode Current for Regulation | - | |
| Reference Type | Series | |
| Noise - 1/10Hz to 10Hz | 1.4uVp-p | |
| Output Current | 10mA | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Temperature compensation control | |
| Noise - 10Hz to 10kHz | - | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | ADI | |
| Packaging | SOIC-8 | |
| Output Voltage | 3V | |
| Quiescent Current | 3.75mA | |
| Tolerance | ±0.13% | |
| Voltage - Supply | 3.5V~18V | |
| Minimum Cathode Current for Regulation | - |
| Type | Description | |
|---|---|---|
| Reference Type | Series | |
| Noise - 1/10Hz to 10Hz | 1.4uVp-p | |
| Output Current | 10mA | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Temperature compensation control | |
| Noise - 10Hz to 10kHz | - | |
| Output Type | Fixed |
Introduction
The ADR440/ADR441/ADR443/ADR444/ADR445 series is a family of voltage references featuring ultralow noise, high accuracy, and low temperature drift performance. Using temperature drift curvature correction and extra implanted junction FET (XFET) technology, voltage change vs. temperature nonlinearity in the ADR440/ADR441/ADR443/ADR444/ADR445 is greatly minimized. The XFET references offer better noise performance than buried Zener references, and XFET references operate off low supply voltage headroom (500 mV). This combination of features makes the ADR440/ADR441/ADR443/ADR444/ADR445 family ideally suited for precision signal conversion applications in high end data acquisition systems, optical networks, and medical applications. The ADR440/ADR441/ADR443/ADR444/ADR445 family has the capability to source up to 10 mA of output current and sink up to -5 mA. It also comes with a trim terminal to adjust the output voltage over a 0.5% range without compromising performance.
Features
- Ultralow noise (0.1 Hz to 10 Hz) ADR440: 1 µV p-p ADR441: 1.2 µV p-p ADR443: 1.4 µV p-p ADR444: 1.8 µV p-p ADR445: 2.25 µV p-p
- Superb temperature coefficient A grade: 10 ppm/°C B grade: 3 ppm/°C
- Low dropout operation (supply voltage headroom): 500 mV
- Input range: (Vout + 500 mV) to 18 V
- High output source and sink current +10 mA and -5 mA, respectively
- Wide temperature range: -40°C to +125°C
Applications
- Precision data acquisition systems
- High resolution data converters
- Battery-powered instrumentation
- Portable medical instruments
- Industrial process control systems
- Precision instruments
- Optical control circuits
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | ADI | |
| Packaging | SOIC-8 | |
| Output Voltage | 3V | |
| Quiescent Current | 3.75mA | |
| Tolerance | ±0.13% | |
| Voltage - Supply | 3.5V~18V | |
| Minimum Cathode Current for Regulation | - | |
| Reference Type | Series | |
| Noise - 1/10Hz to 10Hz | 1.4uVp-p | |
| Output Current | 10mA | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Temperature compensation control | |
| Noise - 10Hz to 10kHz | - | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | ADI | |
| Packaging | SOIC-8 | |
| Output Voltage | 3V | |
| Quiescent Current | 3.75mA | |
| Tolerance | ±0.13% | |
| Voltage - Supply | 3.5V~18V | |
| Minimum Cathode Current for Regulation | - |
| Type | Description | |
|---|---|---|
| Reference Type | Series | |
| Noise - 1/10Hz to 10Hz | 1.4uVp-p | |
| Output Current | 10mA | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Temperature compensation control | |
| Noise - 10Hz to 10kHz | - | |
| Output Type | Fixed |
Introduction
The ADR440/ADR441/ADR443/ADR444/ADR445 series is a family of voltage references featuring ultralow noise, high accuracy, and low temperature drift performance. Using temperature drift curvature correction and extra implanted junction FET (XFET) technology, voltage change vs. temperature nonlinearity in the ADR440/ADR441/ADR443/ADR444/ADR445 is greatly minimized. The XFET references offer better noise performance than buried Zener references, and XFET references operate off low supply voltage headroom (500 mV). This combination of features makes the ADR440/ADR441/ADR443/ADR444/ADR445 family ideally suited for precision signal conversion applications in high end data acquisition systems, optical networks, and medical applications. The ADR440/ADR441/ADR443/ADR444/ADR445 family has the capability to source up to 10 mA of output current and sink up to -5 mA. It also comes with a trim terminal to adjust the output voltage over a 0.5% range without compromising performance.
Features
- Ultralow noise (0.1 Hz to 10 Hz) ADR440: 1 µV p-p ADR441: 1.2 µV p-p ADR443: 1.4 µV p-p ADR444: 1.8 µV p-p ADR445: 2.25 µV p-p
- Superb temperature coefficient A grade: 10 ppm/°C B grade: 3 ppm/°C
- Low dropout operation (supply voltage headroom): 500 mV
- Input range: (Vout + 500 mV) to 18 V
- High output source and sink current +10 mA and -5 mA, respectively
- Wide temperature range: -40°C to +125°C
Applications
- Precision data acquisition systems
- High resolution data converters
- Battery-powered instrumentation
- Portable medical instruments
- Industrial process control systems
- Precision instruments
- Optical control circuits
C659571 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



