LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ADI ADR425ARMZ-REEL7

Manufacturer
MPN
ADR425ARMZ-REEL7
LCSC Part #
C659537
Packaging
MSOP-8
Customer #
Key Attributes
High-precision, low-noise XFET voltage reference
DatasheetADI ADR425ARMZ-REEL7
RoHS Compliance1 documents available
Alternative Parts2
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference
ManufacturerADI
PackagingMSOP-8
Output Voltage5V
Quiescent Current500uA
Tolerance±0.04%
Voltage - Supply7V~18V
Minimum Cathode Current for Regulation-
Reference TypeSeries
Noise - 1/10Hz to 10Hz3.4uVp-p
Output Current10mA
Operating Temperature-40℃~+125℃
Features-
Noise - 10Hz to 10kHz-
Output TypeFixed

Introduction

AI Translation

The ADR42x series are high-precision, second-generation extra implanted FET (XFET) voltage references featuring low noise, high accuracy, and excellent long-term stability, available in SOIC and MSOP packages. By combining patented curvature correction technology with XFET technology, nonlinearity of voltage variation with temperature is minimized. The XFET architecture delivers superior accuracy and thermal hysteresis performance compared to bandgap references, while also offering lower power consumption and reduced supply headroom versus buried zener references. The ADR42x's outstanding noise performance, stability, and accuracy make it ideal for precision conversion applications such as fiber optic networks and medical equipment. An optional trim pin allows output voltage adjustment within ±0.5% without affecting other performance parameters. The ADR42x series voltage references are offered in two electrical grades, rated for an extended industrial temperature range of -40°C to +125°C, available in 8-lead SOIC or 8-lead MSOP packages (the latter being 30% smaller than the former).

Features

AI Translation
  • Low noise (0.1 Hz to 70 Hz)
    • ADR420: 1.75 μVₚ₋ₚ
    • ADR421: 1.75 μVₚ₋ₚ
    • ADR423: 2.0 μVₚ₋ₚ
    • ADR425: 3.4 μVₚ₋ₚ
  • Low temperature coefficient: 3 ppm/°C
  • Long-term stability: 50 ppm/1000 hours
  • Load regulation: 70 ppm/mA
  • Line regulation: 35 ppm/V
  • Low hysteresis: 40 ppm (typical)
  • Wide operating voltage range
    • ADR420: 4 V to 18 V
    • ADR421: 4.5 V to 18 V
    • ADR423: 5 V to 18 V
    • ADR425: 7 V to 18 V
  • Quiescent current: 0.5 mA (maximum)
  • High output current: 10 mA
  • Wide temperature range: -40°C to +125°C

Applications

AI Translation
  • Precision data acquisition systems
  • High-resolution converters
  • Battery-powered instrumentation
  • Portable medical instruments
  • Industrial process control systems
  • Precision instruments
  • Fiber optic network control circuits