LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ADI ADR420ARMZ-REEL7

Manufacturer
MPN
ADR420ARMZ-REEL7
LCSC Part #
C659526
Packaging
MSOP-8
Customer #
Key Attributes
Ultraprecision, Low Noise XFET Voltage References
DatasheetADI ADR420ARMZ-REEL7
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference
ManufacturerADI
PackagingMSOP-8
Quiescent Current500uA
Output Voltage2.048V
Tolerance±0.15%
Voltage - Supply4V~18V
Reference TypeSeries
Noise - 1/10Hz to 10Hz1.75uVp-p
Output Current10mA
Operating Temperature-40℃~+125℃
FeaturesTemperature compensation control
Output TypeFixed

Introduction

AI Translation

The ADR42x are a series of ultraprecision, second generation eXtra implanted junction FET (XFET) voltage references featuring low noise, high accuracy, and excellent long- term stability in SOIC and MSOP footprints. Patented temperature drift curvature correction technique and XFET technology minimize nonlinearity of the voltage change with temperature. The XFET architecture offers superior accuracy and thermal hysteresis to the band gap references. It also operates at lower power and lower supply headroom than the buried Zener references. The superb noise and the stable and accurate characteristics of the ADR42x make them ideal for precision conversion applications such as optical networks and medical equipment. The ADR42x trim terminal can also be used to adjust the output voltage over a ±0.5% range without compromising any other performance. The ADR42x series voltage references offer two electrical grades and are specified over the extended industrial temperature range of - 40°C to +125°C. Devices have 8- lead SOIC or 30% smaller, 8- lead MSOP packages.

Features

AI Translation
  • Low noise (0.1 Hz to 10 Hz) ADR420: 1.75 µV p- p ADR421: 1.75 µV p- p ADR423: 2.0 µV p- p ADR425: 3.4 µV p- p
  • Low temperature coefficient: 3 ppm/°C
  • Long- term stability: 50 ppm/1000 hours
  • Load regulation: 70 ppm/mA
  • Line regulation: 35 ppm/V
  • Low hysteresis: 40 ppm typical
  • Wide operating range ADR420: 4 V to 18 V ADR421: 4.5 V to 18 V ADR423: 5 V to 18 V ADR425: 7 V to 18 V
  • Quiescent current: 0.5 mA maximum
  • High output current: 10 mA
  • Wide temperature range: - 40°C to +125°C

Applications

AI Translation
  • Precision data acquisition systems
  • High resolution converters
  • Battery- powered instrumentation
  • Portable medical instruments
  • Industrial process control systems
  • Precision instruments
  • Optical network control circuits