LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec MMT-116-02-L-SH product image
Images for reference only

Samtec MMT-116-02-L-SH

Manufacturer
MPN
MMT-116-02-L-SH
LCSC Part #
C6595001
Packaging
SMD,P=2mm,Surface Mount,Right Angle
Customer #
Key Attributes
Pin Header 16 Position 2mm Pitch Single Row Surface Mount, Right Angle -55℃~+125℃
DatasheetSamtec MMT-116-02-L-SH
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 9.7902$ 9.79
204+$ 3.9079$ 797.21
493+$ 3.7761$ 1861.62
1,003+$ 3.7126$ 3723.74
Standard Packaging17/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerSamtec
PackagingSMD,P=2mm,Surface Mount,Right Angle
Pitch2mm
Current Rating3A
Mounting TypeSurface Mount, Right Angle
Contact PlatingTin
Operating Temperature-55℃~+125℃
Number of PINs16P
Contact MaterialPhosphor bronze
ColorBlack
Number of Rows1

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.