LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

NTE Electronics MLR183K630

Manufacturer
MPN
MLR183K630
LCSC Part #
C6592748
Packaging
-
Customer #
Key Attributes
±10% 630V 18nF -55℃~+85℃ Polyester Thin Film Capacitors RoHS
DatasheetNTE Electronics MLR183K630
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Thin Film Capacitors
ManufacturerNTE Electronics
Packaging-
Tolerance±10%
Voltage Rating630V
Capacitance18nF
Operating Temperature-55℃~+85℃
Dielectric MaterialPolyester

Introduction

AI Translation

The MLR series are radial-lead, non-inductive, non-polarized polyester film (polyester) capacitors, impregnated with a hard epoxy coating material that provides excellent moisture protection. These devices are suitable for general-purpose DC applications.

Features

AI Translation
  • Capacitance range: 0.001μF to 5.6μF
  • Voltage range: 50V to 630V DC (35V to 250V AC)
  • Tolerance: ±10%
  • Withstanding voltage: 175%
  • Insulation resistance:
    • 50V and 100V: min. 30,000MΩ for 0.001μF - 1μF; min. 10,000MΩ for 0.12μF - 2.2μF
    • 250V: min. 10,000MΩ for 0.01μF - 5.6μF
    • 400V: min. 10,000MΩ for 0.0047μF - 4.0μF
    • 630V: min. 100,000MΩ for 0.001μF - 0.008μF; min. 10,000MΩ for 0.01μF - 3.0μF
  • Life test: 1000 hours at 150% rated voltage, +85°C (+185°F)