VISHAY MKP385339100JC02Z0
| Manufacturer | |
| MPN | MKP385339100JC02Z0 |
| LCSC Part # | C6592444 |
| Packaging | Through Hole,P=7.5mm |
| Customer # | |
| Key Attributes | 39nF -55℃~+110℃ ±5% Through Hole,P=7.5mm Film Capacitors RoHS |
| Datasheet | VISHAY MKP385339100JC02Z0 |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=7.5mm | |
| Capacitance | 39nF | |
| Voltage Rating | 350V;1kV | |
| Operating Temperature | -55℃~+110℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=7.5mm | |
| Capacitance | 39nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 350V;1kV | |
| Operating Temperature | -55℃~+110℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.6885 | $ 1.69 |
| 200+ | $ 0.6745 | $ 134.90 |
| 400+ | $ 0.6513 | $ 260.52 |
| 800+ | $ 0.6405 | $ 512.40 |
Standard Packaging400/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=7.5mm | |
| Capacitance | 39nF | |
| Voltage Rating | 350V;1kV | |
| Operating Temperature | -55℃~+110℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=7.5mm | |
| Capacitance | 39nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 350V;1kV | |
| Operating Temperature | -55℃~+110℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MKP385339100JC02R0 | VISHAY | Through Hole,P=7.5mm | 0 | $ 0.6093 | ||
| MKP385339125JC02R0 | VISHAY | Through Hole,P=7.5mm | 0 | $ 0.7806 | ||
| MKP385339125JC02Z0 | VISHAY | Through Hole,P=7.5mm | 0 | $ 2.3444 | ||
| MKP385339160JC02Z0 | VISHAY | Through Hole,P=7.5mm | 0 | $ 1.2202 | ||
| MKP385339160JC02R0 | VISHAY | Through Hole,P=7.5mm | 0 | $ 0.9934 | ||
| MKP383339100JC02Z0 | VISHAY | Through Hole,P=7.5mm | 0 | $ 1.376 | ||
| MKP383339100JC02R0 | VISHAY | Through Hole,P=7.5mm | 0 | $ 0.9826 | ||
| BFC238333393 | VISHAY | Through Hole,P=7.5mm | 0 | $ 2.5653 | ||
| ECW-H12393RJV | PANASONIC | Through Hole,P=7.5mm | 0 | $ 3.1246 | ||
| ECW-H10393RJV | PANASONIC | Through Hole,P=7.5mm | 0 | $ 1.604 |

