LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ADI ADP3633ARDZ-RL

Manufacturer
MPN
ADP3633ARDZ-RL
LCSC Part #
C659207
Packaging
SOIC-8-EP
Customer #
Key Attributes
9.5V~18V 4A 4A SOIC-8-EP Gate Drivers RoHS
DatasheetADI ADP3633ARDZ-RL
RoHS Compliance1 documents available
Alternative Parts2
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers
ManufacturerADI
PackagingSOIC-8-EP
Input Logic Level - Low-
Low Level Delay Time-
High Level Delay Time-
Quiescent Current1.2mA
Input Logic Level - High-
Voltage - Supply9.5V~18V
Operating Temperature-40℃~+85℃
Driven ConfigurationLow Side
Current - Output Low(IOL)4A
Rise Time10ns
Fall Time10ns
FeaturesEnable shutdown
Current - Output High(IOH)4A
Load TypeMOSFET

Introduction

AI Translation

The ADP362x/ADP363x is a family of high current and dual high speed drivers, capable of driving two independent N-channel power MOSFETs. The family uses the industry-standard footprint but adds high speed switching performance and improved system reliability. The family has an internal temperature sensor and provides two levels of overtemperature protection, an overtemperature warning, and an overtemperature shutdown at extreme junction temperatures. The SD function, generated from a precise internal comparator, provides fast system enable or shutdown. This feature allows redundant overvoltage protection, complementing the protection inside the main controller device, or provides safe system shutdown in the event of an overtemperature warning. The wide input voltage range allows the driver to be compatible with both analog and digital PWM controllers. Digital power controllers are supplied from a low voltage supply, and the driver is supplied from a higher voltage supply. The ADP362x/ADP363x family adds UVLO and hysteresis functions, allowing safe startup and shutdown of the higher voltage supply when used with low voltage digital controllers. The device family is available in thermally enhanced SOIC_N_EP and MINI_SO_EP packaging to maximize high frequency and current switching in a small printed circuit board (PCB) area.

Features

AI Translation
  • Industry-standard-compatible pinout
  • High current drive capability
  • Precise threshold shutdown comparator
  • UVLO with hysteresis
  • Overtemperature warning signal
  • Overtemperature shutdown
  • 3.3 V-compatible inputs
  • 10 ns typical rise time and fall time @2.2 nF load
  • Matched propagation delays between channels
  • Fast propagation delay
  • 9.5 V to 18 V supply voltage (ADP3633/ADP3634/ADP3635)
  • 4.5 V to 78 V supply voltage (ADP3623/ADP3624/ADP3625)
  • Parallelable dual outputs
  • Rated from -40°C to +85°C ambient temperature
  • Thermally enhanced packages, 8-lead SOIC_N_EP and 8-lead MINI_SO_EP

Applications

AI Translation
  • AC-to-dc switch mode power supplies
  • DC-to-dc power supplies
  • Synchronous rectification
  • Motor drives