ADI ADP197ACPZN-02-R7
| Manufacturer | |
| MPN | ADP197ACPZN-02-R7 |
| LCSC Part # | C659029 |
| Packaging | LFCSP-6-UD(2x2) |
| Customer # | |
| Key Attributes | 1 Active High 3A High Side Switch LFCSP-6-UD(2x2) Power Distribution Switches, Load Drivers RoHS |
| Datasheet | ADI ADP197ACPZN-02-R7 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 3 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | ADI | |
| Packaging | LFCSP-6-UD(2x2) | |
| Operating Temperature | -40℃~+105℃ | |
| Features | Over temperature protection;Output discharge function;Integrated charge pump;Soft-start | |
| number of channels | 1 | |
| Control Input Logic | Active High | |
| Maximum Continuous Current | 3A | |
| RDS(on) | 12mΩ | |
| Operating Voltage | 1.8V~5.5V | |
| Type | High Side Switch |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | ADI | |
| Packaging | LFCSP-6-UD(2x2) | |
| Operating Temperature | -40℃~+105℃ | |
| Features | Over temperature protection;Output discharge function;Integrated charge pump;Soft-start | |
| number of channels | 1 |
| Type | Description | |
|---|---|---|
| Control Input Logic | Active High | |
| Maximum Continuous Current | 3A | |
| RDS(on) | 12mΩ | |
| Operating Voltage | 1.8V~5.5V | |
| Type | High Side Switch |
Introduction
The ADP197 is a high-side load switch designed for operation between 1.8 V and 5.5 V. This load switch provides power domain isolation, which helps extend battery operation. The device contains a low on-resistance, N-channel MOSFET that supports more than 3 A of continuous current and minimizes power loss. The low 18 μA quiescent current and ultralow shutdown current make the ADP197 ideal for battery-operated portable equipment. The built-in level shifter for enable logic makes the ADP197 compatible with many processors and GPIO controllers. Overtemperature protection circuitry activates if the junction temperature exceeds 125°C, thereby protecting itself and downstream circuits from potential damage. The ADP197-02 incorporates an internal quick output discharge (QOD) circuit to discharge the output capacitance when the ADP197-02 output is disabled. In addition to operating performance, the ADP197 WLCSP package occupies minimal printed circuit board (PCB) space with an area of less than 1.5 mm² and a height of 0.60 mm. The ADP197 is available in an ultrasmall 1.0 mm×1.5 mm, 0.5 mm pitch, 6-ball WLCSP and a 2.0 mm×2.0 mm×0.55 mm, 0.65 mm pitch, 6-lead LFCSP.
Features
- Low RDSON of 12 mΩ
- Low input voltage range: 1.8 V to 5.5 V
- Quick output discharge (QOD) circuit (ADP197-02)
- 3 A continuous operating current at 70°C
- 1.2 V logic-compatible enable input
- Low quiescent current, VIN<3 V
- Low 31 μA quiescent current, VIN = 4.2 V
- Overtemperature protection
- Ultralow shutdown current: <1 μA
- Ultrasmall 1.0 mm×1.5 mm, 0.5 mm pitch, 6-ball WLCSP
- Tiny 2.0 mm×2.0 mm×0.55 mm, 0.65 mm pitch, 6-lead LFCSP
Applications
- Mobile phones
- Digital cameras and audio devices
- Portable and battery-powered equipment
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | ADI | |
| Packaging | LFCSP-6-UD(2x2) | |
| Operating Temperature | -40℃~+105℃ | |
| Features | Over temperature protection;Output discharge function;Integrated charge pump;Soft-start | |
| number of channels | 1 | |
| Control Input Logic | Active High | |
| Maximum Continuous Current | 3A | |
| RDS(on) | 12mΩ | |
| Operating Voltage | 1.8V~5.5V | |
| Type | High Side Switch |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | ADI | |
| Packaging | LFCSP-6-UD(2x2) | |
| Operating Temperature | -40℃~+105℃ | |
| Features | Over temperature protection;Output discharge function;Integrated charge pump;Soft-start | |
| number of channels | 1 |
| Type | Description | |
|---|---|---|
| Control Input Logic | Active High | |
| Maximum Continuous Current | 3A | |
| RDS(on) | 12mΩ | |
| Operating Voltage | 1.8V~5.5V | |
| Type | High Side Switch |
Introduction
The ADP197 is a high-side load switch designed for operation between 1.8 V and 5.5 V. This load switch provides power domain isolation, which helps extend battery operation. The device contains a low on-resistance, N-channel MOSFET that supports more than 3 A of continuous current and minimizes power loss. The low 18 μA quiescent current and ultralow shutdown current make the ADP197 ideal for battery-operated portable equipment. The built-in level shifter for enable logic makes the ADP197 compatible with many processors and GPIO controllers. Overtemperature protection circuitry activates if the junction temperature exceeds 125°C, thereby protecting itself and downstream circuits from potential damage. The ADP197-02 incorporates an internal quick output discharge (QOD) circuit to discharge the output capacitance when the ADP197-02 output is disabled. In addition to operating performance, the ADP197 WLCSP package occupies minimal printed circuit board (PCB) space with an area of less than 1.5 mm² and a height of 0.60 mm. The ADP197 is available in an ultrasmall 1.0 mm×1.5 mm, 0.5 mm pitch, 6-ball WLCSP and a 2.0 mm×2.0 mm×0.55 mm, 0.65 mm pitch, 6-lead LFCSP.
Features
- Low RDSON of 12 mΩ
- Low input voltage range: 1.8 V to 5.5 V
- Quick output discharge (QOD) circuit (ADP197-02)
- 3 A continuous operating current at 70°C
- 1.2 V logic-compatible enable input
- Low quiescent current, VIN<3 V
- Low 31 μA quiescent current, VIN = 4.2 V
- Overtemperature protection
- Ultralow shutdown current: <1 μA
- Ultrasmall 1.0 mm×1.5 mm, 0.5 mm pitch, 6-ball WLCSP
- Tiny 2.0 mm×2.0 mm×0.55 mm, 0.65 mm pitch, 6-lead LFCSP
Applications
- Mobile phones
- Digital cameras and audio devices
- Portable and battery-powered equipment
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |

