LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ADI ADP197ACBZ-R7

Manufacturer
MPN
ADP197ACBZ-R7
LCSC Part #
C659027
Packaging
WLCSP-6(1x1.4)
Customer #
Key Attributes
Logic-controlled high-side power switch
DatasheetADI ADP197ACBZ-R7
RoHS Compliance1 documents available
Alternative Parts2
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers
ManufacturerADI
PackagingWLCSP-6(1x1.4)
Operating Temperature-40℃~+105℃
FeaturesOver temperature protection;Integrated charge pump;Soft-start
number of channels1
Control Input LogicActive High
Maximum Continuous Current3A
RDS(on)72mΩ
Operating Voltage1.8V~5.5V
TypeHigh Side Switch

Introduction

AI Translation

The ADP197 is a high-side load switch powered by a 1.8 V to 5.5 V supply. This load switch provides battery domain isolation, helping to extend power domain isolation. It integrates a low on-resistance N-channel MOSFET supporting continuous currents above 3 A with minimal power dissipation. The ADP197 features a low quiescent current of 18 μA and ultralow shutdown current, making it ideal for battery-powered portable devices. With a built-in enable logic level translator, the ADP197 is compatible with a wide range of processors and GPIO controllers. If the junction temperature exceeds 125 °C, the overtemperature protection circuit activates to protect the device itself and downstream circuitry from damage. The ADP197 delivers excellent operating performance while occupying minimal PCB space — less than 1.5 mm² in area and only 0.60 mm in height. The ADP197 is available in a 6-ball, 1 mm × 1.5 mm, 0.5 mm pitch, ultra-compact WLCSP package.

Features

AI Translation
  • Low δRDS_on: 72 mΩ
  • Input voltage range: 1.8 V to 5.5 V
  • Continuous operating current: 3 A (70 °C)
  • 1.2 V logic-compatible enable input
  • Low quiescent current: 18 μA (V_in < 3 V)
  • Low quiescent current: 30 μA (V_in = 5 V)
  • Over-temperature protection
  • Ultra-low shutdown current: < 1 μA
  • 6-pin, 1.0 mm × 1.5 mm, 0.5 mm pitch ultra-compact WLCSP package

Applications

AI Translation
  • Mobile phones
  • Digital cameras and audio devices
  • Portable and battery-powered equipment