LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ADI ADP1714AUJZ-1.2-R7

Manufacturer
MPN
ADP1714AUJZ-1.2-R7
LCSC Part #
C658893
Packaging
TSOT-5
Customer #
Key Attributes
1.2V Positive Fixed TSOT-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS
DatasheetADI ADP1714AUJZ-1.2-R7
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerADI
PackagingTSOT-5
Output Voltage1.2V
Number of Outputs1
Operating Temperature-40℃~+125℃@(Tj)
Supply Current (Iq)70uA
Output ConfigurationPositive
Operating Voltage5.5V
Output Current300mA
FeaturesEnable control;Built-in soft-start;Input under-voltage protection;Short Circuit Protection;Over Current Protection;Thermal shutdown
Output TypeFixed

Introduction

AI Translation

The ADP1712/ADP1713/ADP1714, available in a tiny, 5-lead TSOT package, are low dropout linear regulators that operate from 2.5 V to 5.5 V and provide up to 300 mA of output current. The low 170 mV dropout voltage at a 300 mA load improves efficiency and allows operation over a wide input voltage range. Using a novel scaling architecture, ground current is a very low 75 μA when driving a 100 μA load, making the ADP1712/ ADP1713/ADP1714 ideal for battery-operated portable equipment. The ADP1712/ADP1713/ADP1714 are available in 16 fixed output voltage options. The ADP1712 is also available in an adjustable version, which allows output voltages that range from 0.8 V to 5 V via an external divider. The ADP1712/ADP1713/ADP1714 are optimized for stable operation with small 2.2 μF ceramic output capacitors, allowing good transient performance while occupying minimal board space. An enable pin controls the output voltage on all devices, and an undervoltage lockout circuit disables the regulator if IN drops below a minimum threshold. The parts also have short circuit protection and thermal overload protection, which prevent damage to the devices in adverse conditions.

Features

AI Translation
  • Maximum output current: 300 mA
  • Input voltage range: 2.5 V to 5.5 V
  • Light load efficient l_GND = 75 μA with 100 μA load
  • Low shutdown current: < 1 μA
  • Very low dropout voltage: 170 mV @ 300 mA load
  • Initial accuracy: ±1%
  • Accuracy over line, load, and temperature: ±2%
  • 16 fixed output voltage options with soft start: 0.75 V to 3.3 V (ADP1712)
  • Adjustable output voltage option: 0.8 V to 5.0 V (ADP1712 Adjustable)
  • 16 fixed output voltage options with reference bypass: 0.75 V to 3.3 V (ADP1713)
  • 16 fixed output voltage options with tracking: 0.75 V to 3.3 V (ADP1714)
  • Low output noise: 40 μV rms
  • High PSRR: 72 dB @ 1 kHz
  • Stable with small 2.2 μF ceramic output capacitor
  • Excellent load/line transient response
  • Current limit and thermal overload protection
  • Logic controlled enable
  • 5-lead TSOT package

Applications

AI Translation
  • Mobile phones
  • Digital camera and audio devices
  • Portable and battery-powered equipment
  • Post dc-dc regulation