LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ADI ADP1710AUJZ-0.8-R7

Manufacturer
MPN
ADP1710AUJZ-0.8-R7
LCSC Part #
C658869
Packaging
TSOT-5
Customer #
Key Attributes
800mV Positive Fixed TSOT-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS
DatasheetADI ADP1710AUJZ-0.8-R7
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerADI
PackagingTSOT-5
Output Voltage800mV
Number of Outputs1
Operating Temperature-40℃~+125℃@(Tj)
Supply Current (Iq)50uA
Output ConfigurationPositive
Operating Voltage5.5V
Output Current150mA
FeaturesEnable control;Built-in soft-start;Input under-voltage protection;Short Circuit Protection;Over Current Protection;Thermal shutdown
Output TypeFixed

Introduction

AI Translation

The ADP1710/ADP1711 are low dropout linear regulators that operate from 2.5V to 5.5V and provide up to 150 mA of output current. Utilizing a novel scaling architecture, ground current drawn is a very low 20μA when driving a 100μA load, making the ADP1710/ADP1711 ideal for battery-operated portable equipment. The ADP1710 and the ADP1711 are each available in sixteen fixed output voltage options. The ADP1710 is also available in an adjustable version, which allows output voltages that range from 0.8V to 5V via an external divider. The ADP1711 allows for a reference bypass capacitor to be connected, which reduces output voltage noise and improves power supply rejection. The ADP1710/ADP1711 are optimized for stable operation with small 1μF ceramic output capacitors, allowing for good transient performance while occupying minimal board space. An enable pin controls the output voltage on both devices. There is also an under-voltage lockout circuit on both devices, which disables the regulator if IN drops below a minimum threshold. An internal soft start gives a typical start-up time of 80μs. Short-circuit protection and thermal overload protection circuits prevent damage to the devices in adverse conditions. Both the ADP1710 and the ADP1711 are available in tiny 5-lead TSOT packages, for the smallest footprint solution to all your power needs.

Features

AI Translation
  • Maximum output current: 150 mA
  • Input voltage range: 2.5V to 5.5V
  • Light load efficient: IGND = 35μA with zero load, IGND = 40μA with 100μA load
  • Low shutdown current: < 1μA
  • Low dropout voltage: 150mV @ 150mA load
  • Initial accuracy: ± 1%
  • Accuracy over line, load, and temperature: ± 2%
  • Stable with small 1μF ceramic output capacitor
  • 16 fixed output voltage options: 0.75V to 3.3V (ADP1710)
  • Adjustable output voltage option: 0.8V to 5.0V (ADP1710 Adjustable)
  • 16 fixed output voltage options with reference bypass: 0.75V to 3.3V (ADP1711)
  • High PSRR: 69dB @ 1kHz
  • Low noise: 40μVRMS
  • Excellent load/line transient response
  • Current limit and thermal overload protection
  • Logic controlled enable
  • 5-lead TSOT package

Applications

AI Translation
  • Mobile phones
  • Digital camera and audio devices
  • Portable and battery-powered equipment
  • Post dc-dc regulation