ADI ADP130AUJZ-1.8-R7
| Manufacturer | |
| MPN | ADP130AUJZ-1.8-R7 |
| LCSC Part # | C658742 |
| Packaging | TSOT-5 |
| Customer # | |
| Key Attributes | 1.8V Positive Fixed TSOT-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet | ADI ADP130AUJZ-1.8-R7 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | ADI | |
| Packaging | TSOT-5 | |
| Output Voltage | 1.8V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃ | |
| Supply Current (Iq) | 44uA | |
| Output Configuration | Positive | |
| Operating Voltage | 3.6V | |
| Output Current | 350mA | |
| Features | Enable control;Built-in soft-start;Input under-voltage protection;Over Current Protection;Short Circuit Protection;Thermal shutdown | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | ADI | |
| Packaging | TSOT-5 | |
| Output Voltage | 1.8V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 44uA | |
| Output Configuration | Positive | |
| Operating Voltage | 3.6V | |
| Output Current | 350mA | |
| Features | Enable control;Built-in soft-start;Input under-voltage protection;Over Current Protection;Short Circuit Protection;Thermal shutdown | |
| Output Type | Fixed |
Introduction
The ADP130 is a low quiescent current, low dropout linear regulator. It is designed to operate in dual - supply mode with an input voltage as low as 1.2 V to increase efficiency and provide up to 350 mA of output current. The low 17 mV dropout voltage at a 100 mA load improves efficiency and allows operation over a wider input voltage range. A dual - supply power solution typically improves conversion efficiency over a single - supply solution because the higher VBLAS supply powers the part, and the lower VIN supply delivers current to the load. The power dissipated in the device is thereby reduced. The ADP130 is optimized for stable operation with small 1 μF ceramic output capacitors. The ADP130 delivers good transient performance with minimal board area. The ADP130 is available in fixed output voltages ranging from 0.80 V to 3.0 V. The ADP130 has a typical internal soft start time of 200 μs. Short - circuit protection and thermal overload protection circuits prevent damage in adverse conditions. The ADP130 is available in a tiny 5 - lead TSOT package for the smallest footprint solution to meet a variety of portable power applications.
Features
- 350 mA maximum output current
- Input voltage supply range: VBIAS = 2.3 V to 5.5 V, VIN = 1.2 V to 3.6 V (2.3 V < VIN < 3.6 V), VIN can be tied to VBIAS
- Very low dropout voltage: 17 mV @ 100 mA load
- Low quiescent current: 25 μA @ no load
- Low shutdown current: < 1 μA
- ±1% accuracy @ 25°C
- Excellent PSRR performance: 70 dB @ 10 kHz
- Excellent load/line transient response
- Optimized for small μF ceramic capacitors
- Current limit and thermal overload protection
- Logic controlled enable
- 5 - lead TSOT package
Applications
- Mobile phones
- Digital camera and audio devices
- Portable and battery - powered equipment
- Post dc - to - dc regulation
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | ADI | |
| Packaging | TSOT-5 | |
| Output Voltage | 1.8V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃ | |
| Supply Current (Iq) | 44uA | |
| Output Configuration | Positive | |
| Operating Voltage | 3.6V | |
| Output Current | 350mA | |
| Features | Enable control;Built-in soft-start;Input under-voltage protection;Over Current Protection;Short Circuit Protection;Thermal shutdown | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | ADI | |
| Packaging | TSOT-5 | |
| Output Voltage | 1.8V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 44uA | |
| Output Configuration | Positive | |
| Operating Voltage | 3.6V | |
| Output Current | 350mA | |
| Features | Enable control;Built-in soft-start;Input under-voltage protection;Over Current Protection;Short Circuit Protection;Thermal shutdown | |
| Output Type | Fixed |
Introduction
The ADP130 is a low quiescent current, low dropout linear regulator. It is designed to operate in dual - supply mode with an input voltage as low as 1.2 V to increase efficiency and provide up to 350 mA of output current. The low 17 mV dropout voltage at a 100 mA load improves efficiency and allows operation over a wider input voltage range. A dual - supply power solution typically improves conversion efficiency over a single - supply solution because the higher VBLAS supply powers the part, and the lower VIN supply delivers current to the load. The power dissipated in the device is thereby reduced. The ADP130 is optimized for stable operation with small 1 μF ceramic output capacitors. The ADP130 delivers good transient performance with minimal board area. The ADP130 is available in fixed output voltages ranging from 0.80 V to 3.0 V. The ADP130 has a typical internal soft start time of 200 μs. Short - circuit protection and thermal overload protection circuits prevent damage in adverse conditions. The ADP130 is available in a tiny 5 - lead TSOT package for the smallest footprint solution to meet a variety of portable power applications.
Features
- 350 mA maximum output current
- Input voltage supply range: VBIAS = 2.3 V to 5.5 V, VIN = 1.2 V to 3.6 V (2.3 V < VIN < 3.6 V), VIN can be tied to VBIAS
- Very low dropout voltage: 17 mV @ 100 mA load
- Low quiescent current: 25 μA @ no load
- Low shutdown current: < 1 μA
- ±1% accuracy @ 25°C
- Excellent PSRR performance: 70 dB @ 10 kHz
- Excellent load/line transient response
- Optimized for small μF ceramic capacitors
- Current limit and thermal overload protection
- Logic controlled enable
- 5 - lead TSOT package
Applications
- Mobile phones
- Digital camera and audio devices
- Portable and battery - powered equipment
- Post dc - to - dc regulation
C658742 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



